ifm electronic SBG233 Series Flow Meter Flow Sensor, 0.5L/min Min, 25L/min Max
- RS Stock No.:
- 596-093
- Mfr. Part No.:
- SBG233
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€411.36
(exc. VAT)
€505.97
(inc. VAT)
- Ready to ship from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | €411.36 |
*price indicative
- RS Stock No.:
- 596-093
- Mfr. Part No.:
- SBG233
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Sensor | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | 0.5L/min | |
| Maximum Flow Rate | 25L/min | |
| Housing Material | 316L Stainless Steel, Brass Chemically Nickel Plated, Glass Filled Polybutylene Terephthalate, Polycarbonate, Fibreglass Reinforced PBT GF20 | |
| Connection Type | G 1/2 Internal Thread | |
| Maximum Pressure | 4MPa | |
| IP Rating | IP67, IP65 | |
| Minimum Media Temperature | 40°C | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 40°C | |
| Maximum Operating Temperature | 60°C | |
| Series | SBG233 | |
| Standards/Approvals | DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-2, UL, DIN EN 61000-6-3 | |
| Current Rating | 150mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Sensor | ||
Device Type Flow Meter | ||
Minimum Flow Rate 0.5L/min | ||
Maximum Flow Rate 25L/min | ||
Housing Material 316L Stainless Steel, Brass Chemically Nickel Plated, Glass Filled Polybutylene Terephthalate, Polycarbonate, Fibreglass Reinforced PBT GF20 | ||
Connection Type G 1/2 Internal Thread | ||
Maximum Pressure 4MPa | ||
IP Rating IP67, IP65 | ||
Minimum Media Temperature 40°C | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 40°C | ||
Maximum Operating Temperature 60°C | ||
Series SBG233 | ||
Standards/Approvals DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-2, UL, DIN EN 61000-6-3 | ||
Current Rating 150mA | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic SB2233 Series Flow Meter Flow Sensor for Liquid 25L/min Max
- ifm electronic SB1233 Series Flow Meter Flow Sensor for Liquid 25L/min Max
- ifm electronic SBY Series Flow Meter Flow Sensor for Liquid 25L/min Max
- ifm electronic SB9233 Series Flow Meter Flow Sensor for Liquid 25L/min Max
- ifm electronic SB3233 Series Flow Meter Flow Sensor for Liquid 25L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor 25L/min Max
- ifm electronic SB4243 Series Flow Meter Flow Sensor for Liquid 25L/min Max
- ifm electronic SB6243 Series Flow Meter Flow Sensor for Liquid 25L/min Max
