ifm electronic SM9004 Series Magnetic Inductive Flow Meter Flow Meter for Water, 5L/min Min, 300L/min Max
- RS Stock No.:
- 596-313
- Mfr. Part No.:
- SM9004
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€1,071.66
(exc. VAT)
€1,318.14
(inc. VAT)
- Ready to ship from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,071.66 |
*price indicative
- RS Stock No.:
- 596-313
- Mfr. Part No.:
- SM9004
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Meter | |
| Media Monitored | Water | |
| Device Type | Magnetic Inductive Flow Meter | |
| Minimum Flow Rate | 5L/min | |
| Maximum Flow Rate | 300L/min | |
| Housing Material | 316Ti Stainless Steel, Fluorelastomer, Polyetherimide, Fibreglass Reinforced PBT GF20, TPE, 316L Stainless Steel | |
| Connection Type | G 2 External Thread | |
| Maximum Pressure | 1.6MPa | |
| Maximum Supply Voltage | 32V | |
| IP Rating | IP67, IP65 | |
| Minimum Media Temperature | 40°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Media Temperature | 40°C | |
| Maximum Operating Temperature | 60°C | |
| Series | SM9004 | |
| Standards/Approvals | DIN EN 60068-2-6, DIN EN 60947-5-9, DIN EN 60068-2-27 | |
| Current Rating | 150mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Meter | ||
Media Monitored Water | ||
Device Type Magnetic Inductive Flow Meter | ||
Minimum Flow Rate 5L/min | ||
Maximum Flow Rate 300L/min | ||
Housing Material 316Ti Stainless Steel, Fluorelastomer, Polyetherimide, Fibreglass Reinforced PBT GF20, TPE, 316L Stainless Steel | ||
Connection Type G 2 External Thread | ||
Maximum Pressure 1.6MPa | ||
Maximum Supply Voltage 32V | ||
IP Rating IP67, IP65 | ||
Minimum Media Temperature 40°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Media Temperature 40°C | ||
Maximum Operating Temperature 60°C | ||
Series SM9004 | ||
Standards/Approvals DIN EN 60068-2-6, DIN EN 60947-5-9, DIN EN 60068-2-27 | ||
Current Rating 150mA | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic SM9404 Series Magnetic Inductive Flow Meter Flow Meter for Water 300L/min Max
- ifm electronic SM9100 Series Magnetic Inductive Flow Meter Flow Meter for Water 300L/min Max
- ifm electronic SM9604 Series Magnetic Inductive Flow Meter Flow Meter for Water 300L/min Max
- ifm electronic SM9400 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 300L/min Max
- ifm electronic SM9500 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 300L/min Max
- ifm electronic SM Series Magnetic Inductive Flow Meter Flow Sensor for Liquid 300L/min Max
- ifm electronic SM Foodmag Series Magnetic Inductive Flow Meter Magnet for Liquid 300L/min Max
- ifm electronic SM2004 Series Magnetic Inductive Flow Meter Flow Meter for Water 600L/min Max
