ifm electronic SM6 Series Magnetic Inductive Flow Meter Flow Meter for Water, 0.1 l/min Min, 25 L/min Max
- RS Stock No.:
- 596-305
- Mfr. Part No.:
- SM6500
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€730.43
(exc. VAT)
€898.43
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €730.43 |
*price indicative
- RS Stock No.:
- 596-305
- Mfr. Part No.:
- SM6500
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Water | |
| Device Type | Magnetic Inductive Flow Meter | |
| Minimum Flow Rate | 0.1 l/min | |
| Maximum Flow Rate | 25 L/min | |
| Supply Voltage | 18 → 30 V | |
| Series | SM6 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Water | ||
Device Type Magnetic Inductive Flow Meter | ||
Minimum Flow Rate 0.1 l/min | ||
Maximum Flow Rate 25 L/min | ||
Supply Voltage 18 → 30 V | ||
Series SM6 | ||
- COO (Country of Origin):
- DE
The ifm electronic magnetic-inductive flow meter is designed to deliver accurate and reliable flow measurement for conductive liquids within industrial applications. With a robust measuring range of 0.1 to 25 l/min and a pressure rating of 16 bar, this device ensures optimal performance under varying conditions. It features gold-plated contacts for enhanced durability and reverse polarity protection, making it suitable for rigorous environments. The embedded IO-Link communication interface facilitates seamless integration into existing systems while providing access to comprehensive diagnostic information. Its user-friendly display allows for straightforward monitoring of flow rates and other vital parameters.
Measures a wide range of conductive liquids, ensuring versatility
Offers two digital outputs and one analogue output for extensive data communication
Supports IO-Link for easy integration and diagnostics
Features short-circuit and overload protection for enhanced safety
Offers two digital outputs and one analogue output for extensive data communication
Supports IO-Link for easy integration and diagnostics
Features short-circuit and overload protection for enhanced safety
Related links
- ifm electronic SM6 Series Magnetic Inductive Flow Meter Flow Meter for Water 25 L/min Max
- ifm electronic SM Series Magnetic Inductive Flow Meter Flow Sensor for Liquid 25 L/min Max
- ifm electronic SM Series Magnetic Inductive Flow Meter5 Flow Meter for Liquid 25 L/min Max
- ifm electronic SM Series Magnetic Inductive Flow Meter Flow Sensor for Liquid 25 L/min Max
- ifm electronic SM7 Series Magnetic Inductive Flow Meter Flow Meter for Water 50 L/min Max
- ifm electronic SM8 Series Magnetic Inductive Flow Meter Flow Meter for Water 100 L/min Max
- ifm electronic SM8 Series Magnetic Inductive Flow Meter Flow Meter for Water 50 L/min Max
- ifm electronic SM9 Series Magnetic Inductive Flow Meter Flow Meter for Water 300 L/min Max
