ifm electronic SM6400 Series Magnetic Inductive Flow Meter Flow Meter for Liquid, 0.1L/min Min, 25L/min Max

Subtotal (1 unit)*

€754.30

(exc. VAT)

€927.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€754.30

*price indicative

RS Stock No.:
596-815
Mfr. Part No.:
SM6400
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Flow Meter

Media Monitored

Liquid

Device Type

Magnetic Inductive Flow Meter

Minimum Flow Rate

0.1L/min

Maximum Flow Rate

25L/min

Housing Material

Fluorelastomer, 316L Stainless Steel, TPE, Polycarbonate, Fibreglass Reinforced PBT GF20

Connection Type

Rc 1/2 Internal Thread

Maximum Pressure

1.6MPa

Maximum Supply Voltage

30V dc

IP Rating

IP67

Minimum Media Temperature

40°C

Maximum Media Temperature

40°C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

DIN EN 60068-2-27, DIN EN 60947-5-9, DIN EN 60068-2-6

Series

SM6400

Current Rating

200mA

COO (Country of Origin):
DE
The ifm electronic magnetic-inductive flow meter is designed for precise measurement of conductive liquids in industrial applications. With a robust construction featuring gold-plated contacts and a durable stainless steel housing, this meter ensures reliable performance under various conditions. Capable of measuring flow rates from 0.1 to 25 l/min and media temperatures ranging from -10 to 70°C, the device caters to a wide range of liquid handling needs. It includes several outputs, such as digital and analogue signals, providing flexibility in monitoring and control. Equipped with IO-Link communication, users can easily integrate this flow meter into advanced automation systems, making it an ideal choice for enhanced process management.

Robust stainless steel housing ensures durability and longevity

Measures flow rates from 0.1 to 25 l/min, suitable for various applications

Gold-plated contacts enhance reliability and performance in challenging environments

Supports analogue and digital output options for flexible integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy