ifm electronic SV0 Series Vortex Flow Meter Flow Meter for Water, 5 l/min Min, 100 L/min Max
- RS Stock No.:
- 596-317
- Mfr. Part No.:
- SV0529
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€462.55
(exc. VAT)
€568.94
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €462.55 |
*price indicative
- RS Stock No.:
- 596-317
- Mfr. Part No.:
- SV0529
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Water | |
| Device Type | Vortex Flow Meter | |
| Minimum Flow Rate | 5 l/min | |
| Maximum Flow Rate | 100 L/min | |
| Supply Voltage | 18 → 30 V | |
| Series | SV0 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Water | ||
Device Type Vortex Flow Meter | ||
Minimum Flow Rate 5 l/min | ||
Maximum Flow Rate 100 L/min | ||
Supply Voltage 18 → 30 V | ||
Series SV0 | ||
- COO (Country of Origin):
- US
The ifm electronic vortex flow meter with display is designed for precise monitoring of fluid flow in industrial applications. This advanced device boasts a measuring range of 5 to 100 l/min, making it ideal for accurately tracking water consumption and other media. The integrated display facilitates easy reading of values, while configurations allow for digital outputs, ensuring optimal compatibility with various control systems. With a robust design that resists high pressures up to 12 bar and extreme temperatures ranging from -10 to 90 °C, this flow meter promises reliability in demanding environments. Its gold-plated contacts ensure excellent connectivity and reduce wear, further enhancing performance longevity in applications requiring consistent feedback.
Dual digital outputs enable flexible connectivity and integration with control systems
User-configurable output signals support switching and frequency capabilities for tailored functionality
Exceptional accuracy rate of ±2% ensures reliable measurements for improved process control
Temperature monitoring feature expands the device's utility beyond flow measurement
User-configurable output signals support switching and frequency capabilities for tailored functionality
Exceptional accuracy rate of ±2% ensures reliable measurements for improved process control
Temperature monitoring feature expands the device's utility beyond flow measurement
Related links
- ifm electronic SV0 Series Vortex Flow Meter Flow Meter for Water 100 L/min Max
- ifm electronic SV0 Series Vortex Flow Meter Flow Meter for Water 20 L/min Max
- ifm electronic SV7 Series Vortex Flow Meter Flow Meter for Coolants Water 100 L/min Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Coolants Water 100 L/min Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Water 85 L/min Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Water 150 L/min Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Water 10 L/min Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Water 50 L/min Max
