ifm electronic SV0527 Series Vortex Flow Meter Flow Meter for Water, 1L/min Min, 20L/min Max

Subtotal (1 unit)*

€443.42

(exc. VAT)

€545.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€443.42

*price indicative

RS Stock No.:
596-293
Mfr. Part No.:
SV0527
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Flow Meter

Media Monitored

Water

Device Type

Vortex Flow Meter

Minimum Flow Rate

1L/min

Housing Material

316Ti Stainless Steel, Fluorelastomer, 316L Stainless Steel, TPE, Fibreglass Reinforced PBT GF20, Polyetherimide

Maximum Flow Rate

20L/min

Connection Type

1/2 in NPT Internal Thread

Maximum Pressure

1.2MPa

IP Rating

IP67, IP65

Minimum Media Temperature

40°C

Maximum Supply Voltage

30V

Maximum Media Temperature

40°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Series

SV0527

Standards/Approvals

DIN EN 60068-2-27, DIN EN 61000-6-2, DIN EN 60068-2-6, DIN EN 61000-6-3

Current Rating

100mA

COO (Country of Origin):
US
The ifm electronic vortex flow meter with display is a robust and efficient solution designed for precise flow measurement in industrial applications. Featuring a measurement range from 1 to 20 l/min, it enables reliable monitoring of water flow across various conditions, with impressive accuracy of ± 2% of the measured value. This device is equipped with a clear 1.44-inch color display, ensuring easy readability and user-friendly operation. Additionally, its protection class rating of IP 65/IP 67 ensures durability and reliability in demanding environments, making it an essential instrument for professionals seeking efficiency and effectiveness in fluid measurement.

Measuring range of 1 to 20 l/min for optimal flow precision

Integrated color display for straightforward visual monitoring

Configured with two digital outputs for versatile data communication

Robust protection class of IP 65/IP 67 for excellent ingress protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy