ifm electronic SV Series Vortex Flow Meter Flow Meter for Water, 5 l/min Min, 85 L/min Max
- RS Stock No.:
- 596-805
- Mfr. Part No.:
- SV7051
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€130.79
(exc. VAT)
€160.87
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.79 |
*price indicative
- RS Stock No.:
- 596-805
- Mfr. Part No.:
- SV7051
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Water | |
| Device Type | Vortex Flow Meter | |
| Minimum Flow Rate | 5 l/min | |
| Maximum Flow Rate | 85 L/min | |
| Supply Voltage | 33 V dc | |
| Series | SV | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Water | ||
Device Type Vortex Flow Meter | ||
Minimum Flow Rate 5 l/min | ||
Maximum Flow Rate 85 L/min | ||
Supply Voltage 33 V dc | ||
Series SV | ||
- COO (Country of Origin):
- CH
The ifm electronic vortex flow meter is designed for precise measurement and monitoring of ultra-pure water and other fluids in industrial applications. Featuring a robust design, it boasts a measuring range from 5 to 85 l/min with an accuracy that suits various operational demands. The device integrates seamlessly with process systems through a threaded connection, ensuring reliable performance under a wide operational temperature range of 0 to 125 °C. Its compact dimensions make installation straightforward while providing essential insights through an intuitive 1.44-inch color display. The meter is engineered to withstand harsh conditions, guaranteeing long-term reliability and minimal maintenance.
Number of analogue outputs: 1, providing essential flow data
Compact and lightweight at just 115.2 g for easy installation in various settings
Durable construction using high-quality materials like PPS and FKM for enhanced longevity
IP 65 rating ensures protection against dust and water ingress, suitable for challenging environments
Compact and lightweight at just 115.2 g for easy installation in various settings
Durable construction using high-quality materials like PPS and FKM for enhanced longevity
IP 65 rating ensures protection against dust and water ingress, suitable for challenging environments
Related links
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Water 85 L/min Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Water 10 L/min Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Water 150 L/min Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Water 40 L/min Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Water 32 L/min Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Water 15 L/min Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Water 50 L/min Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Coolants Water 40 L/min Max
