ifm electronic SV5 Series Vortex Flow Meter Flow Meter for Coolants, Glycol Solutions, Water, 32 gph Min, 634 gph Max
- RS Stock No.:
- 596-322
- Mfr. Part No.:
- SV5610
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€443.65
(exc. VAT)
€545.69
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €443.65 |
*price indicative
- RS Stock No.:
- 596-322
- Mfr. Part No.:
- SV5610
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Coolants, Glycol Solutions, Water | |
| Device Type | Vortex Flow Meter | |
| Minimum Flow Rate | 32 gph | |
| Maximum Flow Rate | 634 gph | |
| Supply Voltage | 18 → 30 V | |
| Series | SV5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Coolants, Glycol Solutions, Water | ||
Device Type Vortex Flow Meter | ||
Minimum Flow Rate 32 gph | ||
Maximum Flow Rate 634 gph | ||
Supply Voltage 18 → 30 V | ||
Series SV5 | ||
- COO (Country of Origin):
- US
The ifm electronic vortex flow meter with display is specifically designed for reliable flow measurement and monitoring in various industrial applications. Its robust construction features a half inch NPT threaded connection, making it ideal for integrating into existing systems. With advanced vortex measurement technology, this flow meter can accurately monitor water and glycol solutions over a wide measuring range, ensuring optimal performance even under demanding conditions. Its user-friendly display offers clear readings and configurations, allowing for seamless adaptation to operational needs. Furthermore, the device is equipped with a comprehensive range of digital outputs, enabling precise data transmission for real-time analysis and monitoring.
High accuracy flow monitoring with ± 2% measuring range deviation
Dual digital outputs facilitate flexible configuration options
Robust IP 65/IP 67 protection ensures durability in harsh environments
Gold-plated contacts enhance connection reliability
Dual digital outputs facilitate flexible configuration options
Robust IP 65/IP 67 protection ensures durability in harsh environments
Gold-plated contacts enhance connection reliability
Related links
- ifm electronic SV5 Series Vortex Flow Meter Flow Meter for Coolants Water 634 gph Max
- ifm electronic SV5 Series Vortex Flow Meter Flow Meter for Coolants Water 317 gph Max
- ifm electronic SV5 Series Vortex Flow Meter Flow Meter for Coolants Water 40 L/min Max
- ifm electronic SV7 Series Vortex Flow Meter Flow Meter for Coolants Water 1585 gph Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Coolants Water 1585 gph Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Coolants Water 317 gph Max
- ifm electronic SBN Series Flow Meter for Coolants Water 3000 gph Max
- ifm electronic SBN Series Flow Meter for Coolants Water 240 gph Max
