ifm electronic SV Series Vortex Flow Meter Flow Meter for Water, 2 l/min Min, 40 L/min Max
- RS Stock No.:
- 596-694
- Mfr. Part No.:
- SV0528
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€435.34
(exc. VAT)
€535.47
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €435.34 |
*price indicative
- RS Stock No.:
- 596-694
- Mfr. Part No.:
- SV0528
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Water | |
| Device Type | Vortex Flow Meter | |
| Minimum Flow Rate | 2 l/min | |
| Maximum Flow Rate | 40 L/min | |
| Supply Voltage | 30 V dc | |
| Series | SV | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Water | ||
Device Type Vortex Flow Meter | ||
Minimum Flow Rate 2 l/min | ||
Maximum Flow Rate 40 L/min | ||
Supply Voltage 30 V dc | ||
Series SV | ||
- COO (Country of Origin):
- US
The ifm electronic vortex flow meter with display is designed for precise measurement and monitoring of water flow in industrial applications. Its robust stainless steel construction ensures durability and reliability, while the integrated display provides real-time insights into flow rates ranging from 2 to 40 l/min. Packed with advanced features, including a variety of output signals and communication via IO-Link, this flow meter is engineered to enhance operational efficiency. With temperature monitoring capabilities and a high accuracy of ±2% MEW, it serves as a crucial tool for optimizing process control and monitoring in diverse operational environments.
Compact display features 128 x 128 pixels for clear readings
Dual digital outputs enable flexible integration and performance monitoring
Enhanced measurement range up to 48 l/min allows for versatile application
Solid-state design includes overload and short-circuit protection for reliable operation
Dual digital outputs enable flexible integration and performance monitoring
Enhanced measurement range up to 48 l/min allows for versatile application
Solid-state design includes overload and short-circuit protection for reliable operation
Related links
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Coolants Water 40 L/min Max
- ifm electronic SV5 Series Vortex Flow Meter Flow Meter for Coolants Water 40 L/min Max
- ifm electronic SV Series Flow Sensor for Coolants Water 40 L/min Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Water 85 L/min Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Water 150 L/min Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Water 10 L/min Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Water 50 L/min Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Water 32 L/min Max
