ifm electronic SB1 Series Flow Meter for Liquid, 2 l/min Min, 100 L/min Max
- RS Stock No.:
- 596-389
- Mfr. Part No.:
- SB1246
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€537.65
(exc. VAT)
€661.31
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €537.65 |
*price indicative
- RS Stock No.:
- 596-389
- Mfr. Part No.:
- SB1246
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Liquid | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | 2 l/min | |
| Maximum Flow Rate | 100 L/min | |
| Supply Voltage | 18 → 30 V | |
| Series | SB1 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Liquid | ||
Device Type Flow Meter | ||
Minimum Flow Rate 2 l/min | ||
Maximum Flow Rate 100 L/min | ||
Supply Voltage 18 → 30 V | ||
Series SB1 | ||
- COO (Country of Origin):
- DE
The ifm electronic flow meter with integrated backflow prevention and display is designed to ensure precise liquid measurement and monitoring in various applications. This sophisticated device excels in measuring a wide flow range of 2 to 100 l/min while featuring advanced functionalities such as analogue and frequency output. Its robust construction, combining stainless steel and brass components, guarantees durability and reliability, making it an ideal choice for liquid media, including oils with specific viscosity characteristics. Enhanced with digital displays and alarm functionalities, this flow meter streamlines process control and monitoring, enabling efficient operations and ensuring optimal performance across different environments.
Integrated backflow prevention ensures safety and reliability in fluid systems
Wide measuring range from 2 to 100 l/min accommodates diverse applications
Multiple output options including switching, analogue, frequency, and IO-Link for versatile connectivity
High accuracy of ±5% MEW ensures reliable measurement data
Wide measuring range from 2 to 100 l/min accommodates diverse applications
Multiple output options including switching, analogue, frequency, and IO-Link for versatile connectivity
High accuracy of ±5% MEW ensures reliable measurement data
Related links
- ifm electronic SB Series Flow Meter for Liquid 100 L/min Max
- ifm electronic SB5 Series Flow Meter for Liquid 100 L/min Max
- ifm electronic SB2 Series Flow Meter for Liquid 100 L/min Max
- ifm electronic SV Series Flow Sensor for Liquid 100 L/min Max
- ifm electronic SU Series Ultrasonic Flow Meter for Liquid 100 L/min Max
- ifm electronic SB Series Flow Meter for Liquid 100 L/min Max
- ifm electronic SM Series Magnetic-Inductive Flow Meter for Liquid 100 L/min Max
- ifm electronic SM Series Magnetic Inductive Flow Meter5 Flow Meter for Liquid 100 L/min Max
