ifm electronic SB2246 Series Flow Meter Flow Sensor for Liquid, 2L/min Min, 100L/min Max
- RS Stock No.:
- 596-604
- Mfr. Part No.:
- SB2246
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€565.66
(exc. VAT)
€695.76
(inc. VAT)
- Ready to ship from 24 December 2026
Units | Per unit |
|---|---|
| 1 + | €565.66 |
*price indicative
- RS Stock No.:
- 596-604
- Mfr. Part No.:
- SB2246
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Sensor | |
| Media Monitored | Liquid | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | 2L/min | |
| Housing Material | Polycarbonate, Fibreglass Reinforced PBT GF20, 316L Stainless Steel, Brass Chemically Nickel Plated, Glass Filled Polybutylene Terephthalate | |
| Maximum Flow Rate | 100L/min | |
| Connection Type | G 3/4 Internal Thread | |
| Maximum Pressure | 10MPa | |
| Maximum Supply Voltage | 30V | |
| Minimum Media Temperature | 40°C | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN EN 61000-6-2, DIN EN 60068-2-27, UL, DIN EN 61000-6-3, DIN EN 60068-2-6 | |
| Series | SB2246 | |
| Current Rating | 150mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Sensor | ||
Media Monitored Liquid | ||
Device Type Flow Meter | ||
Minimum Flow Rate 2L/min | ||
Housing Material Polycarbonate, Fibreglass Reinforced PBT GF20, 316L Stainless Steel, Brass Chemically Nickel Plated, Glass Filled Polybutylene Terephthalate | ||
Maximum Flow Rate 100L/min | ||
Connection Type G 3/4 Internal Thread | ||
Maximum Pressure 10MPa | ||
Maximum Supply Voltage 30V | ||
Minimum Media Temperature 40°C | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN EN 61000-6-2, DIN EN 60068-2-27, UL, DIN EN 61000-6-3, DIN EN 60068-2-6 | ||
Series SB2246 | ||
Current Rating 150mA | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic SB1246 Series Flow Meter Flow Sensor for Liquid 100L/min Max
- ifm electronic SB5256 Series Flow Meter Flow Sensor for Liquid 100L/min Max
- ifm electronic SV Series Flow Meter Flow Sensor for Liquid 100L/min Max
- ifm electronic SB3246 Series Flow Meter Flow Sensor for Liquid 100L/min Max
- ifm electronic SBY246 Series Flow Meter Flow Sensor 100L/min Max
- ifm electronic SB4256 Series Flow Meter Flow Sensor for Liquid 100L/min Max
- SMC PFM711 Series Flow Meter Flow Meter for Fluid 100L/min Max
- ifm electronic SM8404 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 100L/min Max
