ifm electronic SF3405 Series Flow Sensor Flow Sensor for Liquid, 3cm/s Min, 60cm/s Max

Subtotal (1 unit)*

€375.49

(exc. VAT)

€461.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€375.49

*price indicative

RS Stock No.:
596-414
Mfr. Part No.:
SF3405
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Media Monitored

Liquid

Product Type

Flow Sensor

Device Type

Flow Sensor

Minimum Flow Rate

3cm/s

Maximum Flow Rate

60cm/s

Housing Material

Ceramics (99.7% Al2O3)

Connection Type

G 1/2 External Thread

Maximum Pressure

3MPa

IP Rating

IP67

Minimum Media Temperature

-20°C

Minimum Operating Temperature

-20°C

Maximum Media Temperature

100°C

Maximum Operating Temperature

70°C

Standards/Approvals

DIN IEC 68-2-6, DIN IEC 68-2-27

Series

SF3405

COO (Country of Origin):
DE
The ifm electronic flow sensor for connection to an evaluation unit is designed for precision measurement of liquid flow in a variety of applications. With a robust cylindrical housing and advanced ceramics construction, it ensures reliable operation across a temperature range of 5 to 70°C. This device not only features a maximum pressure rating of 30 bar but also boasts an exceptional accuracy, making it ideal for monitoring aggressive media. An integrated connection to control monitors enables seamless data transmission, facilitating effective performance monitoring and system integration.

Measuring range from 3 to 60 cm/s for versatile applications

Outstanding response time of 2 to 20 seconds enhances operational efficiency

IP67 protection ensures durability in challenging environments

Shock and vibration resistance standards guarantee reliability under robust conditions

Related links