ifm electronic SM9001 Series Magnetic Inductive Flow Meter Flow Sensor for Liquid, 80g/h Min, 4800g/h Max
- RS Stock No.:
- 596-720
- Mfr. Part No.:
- SM9001
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€1,055.12
(exc. VAT)
€1,297.80
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,055.12 |
*price indicative
- RS Stock No.:
- 596-720
- Mfr. Part No.:
- SM9001
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Sensor | |
| Media Monitored | Liquid | |
| Device Type | Magnetic Inductive Flow Meter | |
| Minimum Flow Rate | 80g/h | |
| Housing Material | 316Ti Stainless Steel, 316L Stainless Steel, Polyetherimide, Fluorelastomer, Fibreglass Reinforced PBT GF20, Thermoplastic Elastomer | |
| Maximum Flow Rate | 4800g/h | |
| Connection Type | G 2 External Thread | |
| Maximum Pressure | 1.6MPa | |
| IP Rating | IP67, IP65 | |
| Minimum Media Temperature | 40°C | |
| Maximum Supply Voltage | 32V dc | |
| Maximum Media Temperature | 40°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN EN 60068-2-27, DIN EN 60947-5-9, DIN EN 60068-2-6 | |
| Series | SM9001 | |
| Current Rating | 250mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Sensor | ||
Media Monitored Liquid | ||
Device Type Magnetic Inductive Flow Meter | ||
Minimum Flow Rate 80g/h | ||
Housing Material 316Ti Stainless Steel, 316L Stainless Steel, Polyetherimide, Fluorelastomer, Fibreglass Reinforced PBT GF20, Thermoplastic Elastomer | ||
Maximum Flow Rate 4800g/h | ||
Connection Type G 2 External Thread | ||
Maximum Pressure 1.6MPa | ||
IP Rating IP67, IP65 | ||
Minimum Media Temperature 40°C | ||
Maximum Supply Voltage 32V dc | ||
Maximum Media Temperature 40°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN EN 60068-2-27, DIN EN 60947-5-9, DIN EN 60068-2-6 | ||
Series SM9001 | ||
Current Rating 250mA | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic SM9601 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 4800g/h Max
- ifm electronic SM2601 Series Magnetic Inductive Flow Meter Flow Meter for Water 9600g/h Max
- ifm electronic SM2001 Series Magnetic Inductive Flow Meter Flow Meter for Water, 80g/h Min
- ifm electronic SM6001 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 396g/h Max
- ifm electronic SV7614 Series Vortex Flow Meter Flow Meter for Coolants 1585g/h Max
- ifm electronic SV7610 Series Vortex Flow Meter Flow Meter for Coolants 1585g/h Max
- ifm electronic SM9400 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 300L/min Max
- ifm electronic SM6604 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 25L/min Max
