ifm electronic SB6 Series Flow Meter for Liquid, 1 l/min Min, 25 L/min Max
- RS Stock No.:
- 596-626
- Mfr. Part No.:
- SB6243
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€693.00
(exc. VAT)
€852.39
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €693.00 |
*price indicative
- RS Stock No.:
- 596-626
- Mfr. Part No.:
- SB6243
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Liquid | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | 1 l/min | |
| Maximum Flow Rate | 25 L/min | |
| Supply Voltage | 18 → 30 V | |
| Series | SB6 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Liquid | ||
Device Type Flow Meter | ||
Minimum Flow Rate 1 l/min | ||
Maximum Flow Rate 25 L/min | ||
Supply Voltage 18 → 30 V | ||
Series SB6 | ||
- COO (Country of Origin):
- DE
The ifm electronic flow meter with integrated backflow prevention and display is designed to provide precise liquid flow measurement, essential for efficient process control. Featuring a gold-plated contact system, this innovative device operates seamlessly within a range of 1 to 25 l/min, ensuring optimal performance in various applications. With a robust pressure rating of 100 bar and capable of withstanding media temperatures up to 100°C, it guarantees durability and reliability. Its advanced IO-Link communication interface supports sophisticated diagnostics, enabling hassle-free integration into modern systems. This flow meter is perfect for industries that require accurate flow monitoring, thereby enhancing operational efficiency.
Integrated backflow prevention ensures reliable operation and prevents contamination
Gold-plated contacts enhance durability and electrical performance
Measuring range from 1 to 25 l/min allows versatility for multiple applications
IP 65 and IP 67 protection ratings secure the device against dust and water ingress
Gold-plated contacts enhance durability and electrical performance
Measuring range from 1 to 25 l/min allows versatility for multiple applications
IP 65 and IP 67 protection ratings secure the device against dust and water ingress
Related links
- ifm electronic SB6 Series Flow Meter for Liquid 15 L/min Max
- ifm electronic SB Series Flow Meter for Liquid 25 L/min Max
- ifm electronic SBY Series Flow Sensor for Coolants Water 25 L/min Max
- ifm electronic SBY Series Flow Transmitter Transmitter for Coolants Water 25 L/min Max
- ifm electronic SBG Series Flow Transmitter Transmitter for Coolants Water 25 L/min Max
- ifm electronic SBG Series Flow Sensor for Coolants Water 25 L/min Max
- ifm electronic SBY Series Flow Sensor for Liquid 25 L/min Max
- ifm electronic SB9 Series Flow Meter for Liquid 25 L/min Max
