ifm electronic SV4151 Series Vortex Flow Meter Flow Meter for Water, 0.9L/min Min, 15L/min Max
- RS Stock No.:
- 596-800
- Mfr. Part No.:
- SV4151
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€127.70
(exc. VAT)
€157.07
(inc. VAT)
- 13 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €127.70 |
*price indicative
- RS Stock No.:
- 596-800
- Mfr. Part No.:
- SV4151
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Meter | |
| Media Monitored | Water | |
| Device Type | Vortex Flow Meter | |
| Minimum Flow Rate | 0.9L/min | |
| Housing Material | Electronics: Polycarbonate 10% Fibreglass, Polyphenylenesulfide 40% Fibreglass | |
| Maximum Flow Rate | 15L/min | |
| Connection Type | G 1/2 External Thread | |
| Maximum Pressure | 1.6MPa | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 33V dc | |
| Maximum Media Temperature | 125°C | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 85°C | |
| Series | SV4151 | |
| Standards/Approvals | DIN EN 60068-2-27, DIN EN 60068-2-6, EN IEC 61326-1:2021 | |
| Current Rating | 20mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Meter | ||
Media Monitored Water | ||
Device Type Vortex Flow Meter | ||
Minimum Flow Rate 0.9L/min | ||
Housing Material Electronics: Polycarbonate 10% Fibreglass, Polyphenylenesulfide 40% Fibreglass | ||
Maximum Flow Rate 15L/min | ||
Connection Type G 1/2 External Thread | ||
Maximum Pressure 1.6MPa | ||
Minimum Media Temperature 0°C | ||
IP Rating IP65 | ||
Maximum Supply Voltage 33V dc | ||
Maximum Media Temperature 125°C | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 85°C | ||
Series SV4151 | ||
Standards/Approvals DIN EN 60068-2-27, DIN EN 60068-2-6, EN IEC 61326-1:2021 | ||
Current Rating 20mA | ||
- COO (Country of Origin):
- CH
Related links
- ifm electronic SV4051 Series Vortex Flow Meter Flow Meter for Water 15L/min Max
- ifm electronic SBY232 Series Flow Meter Flow Sensor 15L/min Max
- ifm electronic SB1232 Series Flow Meter Flow Sensor for Liquid 15L/min Max
- ifm electronic SB2232 Series Flow Meter Flow Sensor for Liquid 15L/min Max
- ifm electronic SB6242 Series Flow Meter Flow Sensor for Liquid 15L/min Max
- ifm electronic SB4232 Series Flow Meter Flow Sensor for Liquid 15L/min Max
- ifm electronic SB3232 Series Flow Meter Flow Sensor for Liquid 15L/min Max
- ifm electronic SBG Series Flow Meter Flow Sensor for Liquid 15L/min Max
