SMC PF2W Series Flow Switch Flow Sensor for Air, Gas, Liquid, Water, 5 L/min Min, 40 L/min Max
- RS Stock No.:
- 612-527
- Mfr. Part No.:
- PF2W540-F06N-2
- Manufacturer:
- SMC
Subtotal (1 unit)*
€473.29
(exc. VAT)
€582.15
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €473.29 |
*price indicative
- RS Stock No.:
- 612-527
- Mfr. Part No.:
- PF2W540-F06N-2
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Media Monitored | Air, Gas, Liquid, Water | |
| Device Type | Flow Switch | |
| Minimum Flow Rate | 5 L/min | |
| Maximum Flow Rate | 40 L/min | |
| Series | PF2W | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Media Monitored Air, Gas, Liquid, Water | ||
Device Type Flow Switch | ||
Minimum Flow Rate 5 L/min | ||
Maximum Flow Rate 40 L/min | ||
Series PF2W | ||
- COO (Country of Origin):
- JP
The SMC Digital Flow Switch allows precise flow rate setting and monitoring with a digital display. It reduces installation space by 76%, making it highly compact. Common applications include flow control of N₂ gas to prevent detection camera shimmering and lead frame oxidation, as well as flow control of cooling water for wafer temperature regulation and high-frequency power supply.
Key lock function
Unit switching function
Peak value and lowest value holding
4 independent flow rate ranges can be monitored by a single controller
Unit switching function
Peak value and lowest value holding
4 independent flow rate ranges can be monitored by a single controller
Related links
- SMC PF2W540 Series Flow Sensor for Water 40 L/min Max
- SMC PF3W Series Digital Flow Switch for Water Flow Switch for Air Water 40 L/min Max
- SMC PF2W Series Digital Flow Switch For Water Flow Switch for Air Water 4 L/min Max
- SMC PF2W740 Series Flow Sensor for Water 40 L/min Max
- SMC PF2W511 Series Flow Sensor for Water 40 L/min Max
- SMC PF2W Series Digital Flow Switch Flow Switch for Water 16 L/min Max
- SMC PF2W Series Digital Flow Switch Flow Sensor for Water 4 L/min Max
- SMC PF3W Series Integrated Display Flow Switch for Water and Ethylene Glycol Aqueous Solution 40 L/min Max
