SMC PF2W740 Series Flow Sensor Flow Sensor for Water, 5L/min Min, 40L/min Max
- RS Stock No.:
- 402-773
- Mfr. Part No.:
- PF2W740-F04-67N
- Manufacturer:
- SMC
Subtotal (1 unit)*
€546.75
(exc. VAT)
€672.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €546.75 |
*price indicative
- RS Stock No.:
- 402-773
- Mfr. Part No.:
- PF2W740-F04-67N
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Sensor | |
| Media Monitored | Water | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 5L/min | |
| Maximum Flow Rate | 40L/min | |
| Housing Material | Aluminium Alloy, Nitrile Butadiene Rubber, Polybutylene Terephthalate | |
| Maximum Pressure | 1.0MPa | |
| Maximum Supply Voltage | 24V dc | |
| IP Rating | IP65 | |
| Minimum Media Temperature | 0°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, CE/UKCA | |
| Series | PF2W740 | |
| Current Rating | 70mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Sensor | ||
Media Monitored Water | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 5L/min | ||
Maximum Flow Rate 40L/min | ||
Housing Material Aluminium Alloy, Nitrile Butadiene Rubber, Polybutylene Terephthalate | ||
Maximum Pressure 1.0MPa | ||
Maximum Supply Voltage 24V dc | ||
IP Rating IP65 | ||
Minimum Media Temperature 0°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, CE/UKCA | ||
Series PF2W740 | ||
Current Rating 70mA | ||
- COO (Country of Origin):
- JP
The SMC Series PF2A Flow switch is designed for a water applications. Flow rate setting and monitoring are possible with the digital display. Integrated and remote type displays are available for different types of application. Water resistant construction is used conforming to IP65 protection. Switching from real time flow rate to accumulated flow is possible.
Digital water flow meter with remote sensor
Output for display unit with or without analogue output
Related links
- SMC PF2W740 Series Flow Sensor Flow Sensor for Water 40L/min Max
- SMC PF2W540 Series Flow Sensor Flow Sensor for Water 40L/min Max
- SMC PF2W511 Series Flow Sensor Flow Sensor for Water 40L/min Max
- SMC PF3W740 Series Digital Flow Sensor Flow Sensor for Ethylene Glycol Aqueous Solution 5L/min Min, 40L/min Max
- SMC PF2W Series Flow Switch Flow Sensor for Air Liquid 5L/min Min, 40L/min Max
- SMC PF3W7 Series Integrated Display Flow Sensor for Liquid 40L/min Max
- SMC PF3W Series Digital Flow Switch Flow Switch for Gas Water 40L/min Max
- SMC PF3W Series Flow Switch Flow Switch for Liquid 40L/min Max
