Baumer PAC50H Series Conductive Sensor Conductivity Sensor for Liquid
- RS Stock No.:
- 933-763
- Mfr. Part No.:
- PAC50H-1430A.32D11E.A04304.1030
- Manufacturer:
- Baumer
Image representative of range
Subtotal (1 unit)*
€1,505.13
(exc. VAT)
€1,851.31
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,505.13 |
*price indicative
- RS Stock No.:
- 933-763
- Mfr. Part No.:
- PAC50H-1430A.32D11E.A04304.1030
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Media Monitored | Liquid | |
| Product Type | Conductivity Sensor | |
| Device Type | Conductive Sensor | |
| Housing Material | Stainless Steel | |
| Connection Type | M12 5-Pin | |
| Maximum Pressure | 25bar | |
| IP Rating | IP65 | |
| Minimum Media Temperature | -25°C | |
| Maximum Supply Voltage | 35V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Media Temperature | 140°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus | |
| Series | PAC50H | |
| Current Rating | 30mA | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Media Monitored Liquid | ||
Product Type Conductivity Sensor | ||
Device Type Conductive Sensor | ||
Housing Material Stainless Steel | ||
Connection Type M12 5-Pin | ||
Maximum Pressure 25bar | ||
IP Rating IP65 | ||
Minimum Media Temperature -25°C | ||
Maximum Supply Voltage 35V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Media Temperature 140°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus | ||
Series PAC50H | ||
Current Rating 30mA | ||
- COO (Country of Origin):
- DK
The Baumer Compact transmitter is designed for precise conductivity measurements, offering a reliable solution for media detection and differentiation with impressive accuracy and short response times.
Precision measurements with 2% accuracy ensure consistent results
Short response time of 15 seconds facilitates Rapid testing
Robust PEEK wetted parts enhance durability in various media
