Xylem Flygt MagFlux Series Flow Sensor for Liquid, 0.2 m/s Min, 10 m/s Max

Subtotal (1 unit)*

€1,998.75

(exc. VAT)

€2,458.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,998.75

*price indicative

RS Stock No.:
144-9341
Mfr. Part No.:
850083
Manufacturer:
Xylem
Find similar products by selecting one or more attributes.
Select all

Brand

Xylem

Media Monitored

Liquid

Device Type

Flow Meter

Minimum Flow Rate

0.2 m/s

Maximum Flow Rate

10 m/s

Supply Voltage

230 V ac

Connection Type

DN50

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Series

Flygt MagFlux

COO (Country of Origin):
DK

Flygt MagFlux Electromagnetic Flow Measurement


The Flygt MagFlux for flow measurement is easy to install, easy to operate and accurate. The intuitive 5 line text display allows the MagFlux to display information in various different languages. Each display unit can operate and display up to 4 MagFlux.

The MagFlux can detect when the pipe is empty while the bi-directional sensors allow the flow direction to be set following installation.

Able to withstand submersible depths up to 10 m, there has never been a more flexible flow meter.

Features and Benefits


5 line display able to show graphs

Built-in data logger with graphic display

Automatic electrode cleaning

0.25% accuracy over the full range from 0.2 m/sec to 10 m/sec

Many display languages

Easy to operate

Product Application Information


MagFlux flow meters have been designed for use in all types of conductive liquids including drinking water, waste water, sludge and process water.

Related links