SMC PF3W Series Integrated Display Flow Switch for Liquid, 0.5L/min Min, 4L/min Max
- RS Stock No.:
- 237-3648
- Mfr. Part No.:
- PF3W704S-F03-BN-M
- Manufacturer:
- SMC
Subtotal (1 unit)*
€693.40
(exc. VAT)
€852.88
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €693.40 |
*price indicative
- RS Stock No.:
- 237-3648
- Mfr. Part No.:
- PF3W704S-F03-BN-M
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Switch | |
| Media Monitored | Liquid | |
| Device Type | Integrated Display | |
| Minimum Flow Rate | 0.5L/min | |
| Maximum Flow Rate | 4L/min | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CE | |
| Series | PF3W | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Switch | ||
Media Monitored Liquid | ||
Device Type Integrated Display | ||
Minimum Flow Rate 0.5L/min | ||
Maximum Flow Rate 4L/min | ||
IP Rating IP65 | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CE | ||
Series PF3W | ||
- COO (Country of Origin):
- JP
The SMC PF3W series digital flow switch is perfect for applications requiring a constantly monitored flow of cooling or cleaning water. The body is up to 40% smaller in volume, and requires shorter straight piping for improved installation flexibility. It has 2-screen, 3-color numerical display rotate in both CW and CCW directions, offering improved visibility in a range of orientations. It has two output including two switch signal, or a switch and analog signal.
Temperature rating 0-90°C
Accuracy ±3% F.S.
Repeatability ±2% F.S.
Related links
- SMC PF3W Series Integrated Display Flow Switch for Liquid 4L/min Max
- SMC PF3W7 Series Integrated Display Flow Sensor for Liquid 4L/min Max
- SMC PF3W Series Digital Flow Switch Flow Sensor for Liquid 0.5L/min Min, 4L/min Max
- SMC PF3W Series Digital Flow Switch Flow Sensor for Water 4L/min Max
- SMC PF3W Series Integrated Display Flow Switch 0.0667L/s Max
- SMC PF3W Series Integrated Display Flow Sensor for Air 250L/min Max
- SMC PF3W Series Integrated Display Flow Switch for Water 40L/min Max
- SMC PF3W704 Series Digital Flow Sensor Flow Sensor for Ethylene Glycol Aqueous Solution 0.5L/min Min, 4L/min Max
