SMC PFM7 Series Integrated Display Flow Switch for Air, 1L/min Min, 50L/min Max
- RS Stock No.:
- 237-3657
- Mfr. Part No.:
- PFM750S-C6-F
- Manufacturer:
- SMC
Subtotal (1 unit)*
€289.66
(exc. VAT)
€356.28
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €289.66 |
*price indicative
- RS Stock No.:
- 237-3657
- Mfr. Part No.:
- PFM750S-C6-F
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Switch | |
| Media Monitored | Air | |
| Device Type | Integrated Display | |
| Minimum Flow Rate | 1L/min | |
| Maximum Flow Rate | 50L/min | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Series | PFM7 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Switch | ||
Media Monitored Air | ||
Device Type Integrated Display | ||
Minimum Flow Rate 1L/min | ||
Maximum Flow Rate 50L/min | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Series PFM7 | ||
- COO (Country of Origin):
- JP
The SMC PFM7 series digital flow switch developed initially to detect microchip component adsorption in vacuum and early clogging in both filter and nozzle applications. It is incredibly compact and lightweight compared to existing flow sensors thanks to its micro electro mechanical system (MEMS) sensor. With its unique integrated flow adjustment valve, which can be added or disconnected by simply removing its retaining clip, linear flow rate can be adjusted manually by rotating the flow rate adjustment knob.
Repeatability ±1%F.S. or less
Grease-free
Minimum unit setting
Integrated flow adjustment valve
Flow adjustment valve is integrated
Related links
- SMC PFM7 Series Integrated Display Flow Switch for Air 50L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor 50L/min Max
- SMC PFM7 Series Integrated Display Flow Switch, 25L/min Max
- SMC PFM Series Integrated Display Flow Switch for Air 50L/min Max
- SMC PFM7 Series Integrated Display Flow Switch for Air 10L/min Max
- SMC PFM7 Series Flow Switch Flow Switch for Air 50L/min Max
- SMC PFM7 Series Integrated Display Flow Switch for Air 100L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor, 50L/min Max
