Endress+Hauser DMA20 Series Electromagnetic Flowmeter Flow Meter for Liquid, 0.1L/min Min, 75L/min Max
- RS Stock No.:
- 256-6152
- Distrelec Article No.:
- 303-51-191
- Mfr. Part No.:
- DMA20-AAAAA1
- Manufacturer:
- Endress+Hauser
Image representative of range
Subtotal (1 unit)*
€568.88
(exc. VAT)
€699.72
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €568.88 |
*price indicative
- RS Stock No.:
- 256-6152
- Distrelec Article No.:
- 303-51-191
- Mfr. Part No.:
- DMA20-AAAAA1
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Flow Meter | |
| Media Monitored | Liquid | |
| Device Type | Electromagnetic Flowmeter | |
| Minimum Flow Rate | 0.1L/min | |
| Maximum Flow Rate | 75L/min | |
| Housing Material | 316L Stainless Steel | |
| Connection Type | Thread | |
| Maximum Pressure | 16bar | |
| Minimum Media Temperature | -10°C | |
| Maximum Supply Voltage | 30V dc | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Media Temperature | 70°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE mark | |
| Series | DMA20 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Flow Meter | ||
Media Monitored Liquid | ||
Device Type Electromagnetic Flowmeter | ||
Minimum Flow Rate 0.1L/min | ||
Maximum Flow Rate 75L/min | ||
Housing Material 316L Stainless Steel | ||
Connection Type Thread | ||
Maximum Pressure 16bar | ||
Minimum Media Temperature -10°C | ||
Maximum Supply Voltage 30V dc | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -10°C | ||
Maximum Media Temperature 70°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE mark | ||
Series DMA20 | ||
- COO (Country of Origin):
- FR
Endress+Hauser DMA20 Series Flow Meter, 75 L/min Maximum Flow Rate, 16 Bar Maximum Pressure - DMA20-AAAAA1
This flow meter is an electromagnetic device designed to measure liquid flow in industrial settings. It provides inline monitoring via a threaded connection and is intended for processes where corrosion-resistant contact materials and ingress protection are required.
Features and Benefits:
• 316L stainless steel body offers corrosion resistance for media handling
• Measures flows from 0.1-75L/min to cover low-to-medium rates
• Withstands process pressures up to 16 bar for pressurised lines
• Operates from -10°C to 60°C ambient for varied site conditions
• Accepts supply voltages up to 30V DC for low-voltage systems
• IP65 and IP67 ingress ratings enable wet and dusty environment use
• Measures flows from 0.1-75L/min to cover low-to-medium rates
• Withstands process pressures up to 16 bar for pressurised lines
• Operates from -10°C to 60°C ambient for varied site conditions
• Accepts supply voltages up to 30V DC for low-voltage systems
• IP65 and IP67 ingress ratings enable wet and dusty environment use
Applications
• Suitable for pump flow measurement in chemical dosing circuits
• Ideal for batching control in food and beverage processing
• Used with cooling circuits requiring corrosion-resistant wetted parts
• Can be used for water monitoring in industrial treatment plants
• Ideal for batching control in food and beverage processing
• Used with cooling circuits requiring corrosion-resistant wetted parts
• Can be used for water monitoring in industrial treatment plants
What media temperatures can the instrument tolerate?
The wetted parts are rated for media temperatures up to 70°C, allowing use with warm process liquids.
How is the device mounted into a pipeline?
It connects via a threaded interface intended for inline installation into existing threaded pipe runs.
What materials make the housing suitable for aggressive liquids?
The enclosure and wetted components use 316L stainless steel to reduce chemical attack and prolong service life.
What environmental protection does it provide against immersion?
The unit meets IP65 and IP67 classifications, offering protection against dust, water jets and temporary immersion.
Can it be integrated into low-voltage control systems?
Yes, it operates with supply voltages up to 30V DC, compatible with typical low-voltage industrial controls.
Related links
- Endress+Hauser DMA20 Series Electromagnetic Flowmeter Flow Meter for Liquid 75L/min Max
- Endress+Hauser DMA15 Series Electromagnetic Flowmeter IO-Link Module for Liquid 75L/min Max
- Endress+Hauser DMA50 Series Electromagnetic Flowmeter Flow Meter for Liquid 750L/min Max
- Endress+Hauser DMA25 Series Electromagnetic Flowmeter Flow Meter for Liquid 150L/min Max
- Endress+Hauser DMA15 Series Electromagnetic Flowmeter IO-Link Module for Liquid 35L/min Max
- Endress+Hauser DMA15 Series Electromagnetic Flowmeter IO-Link Module for Liquid 750L/min Max
- Endress+Hauser DMA15 Series Electromagnetic Flowmeter IO-Link Module for Liquid 150L/min Max
- ifm electronic SBU625 Series Flow Transmitter Flow Sensor 75L/min Max
