ifm electronic SBU625 Series Flow Transmitter Flow Sensor, 0.3L/min Min, 75L/min Max
- RS Stock No.:
- 596-722
- Mfr. Part No.:
- SBU625
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€835.57
(exc. VAT)
€1,027.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €835.57 |
*price indicative
- RS Stock No.:
- 596-722
- Mfr. Part No.:
- SBU625
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Sensor | |
| Device Type | Flow Transmitter | |
| Minimum Flow Rate | 0.3L/min | |
| Housing Material | Anodised Aluminium, Polyamide | |
| Maximum Flow Rate | 75L/min | |
| Connection Type | G 1/2 Internal Thread | |
| Maximum Pressure | 20MPa | |
| Minimum Media Temperature | -20°C | |
| Maximum Supply Voltage | 24V dc | |
| IP Rating | IP65, IP67 | |
| Maximum Media Temperature | 100°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN EN 61000-6-3, DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-2 | |
| Series | SBU625 | |
| Current Rating | 10mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Sensor | ||
Device Type Flow Transmitter | ||
Minimum Flow Rate 0.3L/min | ||
Housing Material Anodised Aluminium, Polyamide | ||
Maximum Flow Rate 75L/min | ||
Connection Type G 1/2 Internal Thread | ||
Maximum Pressure 20MPa | ||
Minimum Media Temperature -20°C | ||
Maximum Supply Voltage 24V dc | ||
IP Rating IP65, IP67 | ||
Maximum Media Temperature 100°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN EN 61000-6-3, DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-2 | ||
Series SBU625 | ||
Current Rating 10mA | ||
- COO (Country of Origin):
- DE
The ifm electronic flow transmitter with integrated backflow prevention is designed to deliver precise measurement for liquids, such as water and glycol solutions, within a range of 0.3 to 75 l/min. Featuring a robust aluminum housing and advanced protection classes, this device is ideal for applications in machine tools, ensuring optimal functioning in temperatures up to 60°C. With a high degree of accuracy and rapid response times, it offers reliable performance in demanding environments. Enhanced with short-circuit and overload protection, this transmitter not only guarantees safety but also longevity, making it a valuable addition to any operational setup.
Integrated backflow prevention allows for reliable operation
Wide measuring range ensures versatility in various applications
Precision in measurement with an accuracy of ±5% of the final value
Compact design fits easily into limited spaces while maintaining performance
Related links
- ifm electronic SBY357 Series Flow Transmitter Flow Sensor 15L/min Max
- ifm electronic SBT633 Series Flow Transmitter Flow Sensor 25L/min Max
- ifm electronic SBU323 Series Flow Sensor Flow Sensor 25L/min Max
- ifm electronic SBU623 Series Flow Sensor Flow Sensor 25L/min Max
- ifm electronic SBU324 Series Flow Sensor Flow Sensor 50L/min Max
- ifm electronic SBU624 Series Flow Sensor Flow Sensor 50L/min Max
- ifm electronic SBG346 Series Flow Sensor Flow Sensor 15L/min Max
- ifm electronic SBY232 Series Flow Meter Flow Sensor 15L/min Max
