WIKA FSD-4 Series Digital Flow Switch for Liquid, 0.05m/s Min, 3m/s Max
- RS Stock No.:
- 269-0100
- Mfr. Part No.:
- 48804557
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€443.93
(exc. VAT)
€546.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €443.93 |
*price indicative
- RS Stock No.:
- 269-0100
- Mfr. Part No.:
- 48804557
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Flow Switch | |
| Media Monitored | Liquid | |
| Device Type | Digital | |
| Minimum Flow Rate | 0.05m/s | |
| Housing Material | Aluminium | |
| Maximum Flow Rate | 3m/s | |
| Connection Type | Compression Fitting | |
| Maximum Supply Voltage | 35V | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN 13190 | |
| Series | FSD-4 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Flow Switch | ||
Media Monitored Liquid | ||
Device Type Digital | ||
Minimum Flow Rate 0.05m/s | ||
Housing Material Aluminium | ||
Maximum Flow Rate 3m/s | ||
Connection Type Compression Fitting | ||
Maximum Supply Voltage 35V | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN 13190 | ||
Series FSD-4 | ||
The WIKA FSD-4 electronic flow switch offers full flexibility in monitoring and controlling flow based on the velocities of liquid media. The switch points of the model FSD-4 can be freely configured very easily via the 3-button operation directly on the instrument or optionally via IO-Link. The model FSD-4 can output both absolute values in various units and relative flow values and display them on the digital indicator.
Flexibly configurable switching and analogue outputs for flow and temperature
Exact adaptation to the conditions on site
Related links
- WIKA FSD-4 Series Digital Flow Switch for Liquid 3 m/s Max
- Georg Fischer Signet 2551 Series Magmeter Flow Sensor for Liquid 10 m/s Max
- Endress+Hauser DTT31 Series Thermal Flow Switch Flow Sensor for Liquid 3 m/s Max
- Xylem Flygt MagFlux Series Flow Meter Flow Sensor for Liquid 10 m/s Max
- Xylem Flygt MagFlux Series Flow Sensor for Liquid 10 m/s Max
- Siemens SITRANS FM Series Electromagnetic In-line Flow Sensor Fitting for Liquid 10 m/s Max Calibrated
- ifm electronic SD1 Series Compressed Air Meter Flow Meter for Compressed Air 143.9 m/s Max
- Renesas Electronics FS1015 Series Air Velocity Module Airflow Sensor for Air 15 m/s Max
