Endress+Hauser DTT31 Series Thermal Flow Switch Flow Switch for Liquid, 0.03m/s Min, 3m/s Max
- RS Stock No.:
- 690-254
- Mfr. Part No.:
- DTT31-A3A111AB2AAB
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€346.85
(exc. VAT)
€426.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €346.85 |
*price indicative
- RS Stock No.:
- 690-254
- Mfr. Part No.:
- DTT31-A3A111AB2AAB
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Flow Switch | |
| Media Monitored | Liquid | |
| Device Type | Thermal Flow Switch | |
| Minimum Flow Rate | 0.03m/s | |
| Housing Material | Polyamide, PBT | |
| Maximum Flow Rate | 3m/s | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | DTT31 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Flow Switch | ||
Media Monitored Liquid | ||
Device Type Thermal Flow Switch | ||
Minimum Flow Rate 0.03m/s | ||
Housing Material Polyamide, PBT | ||
Maximum Flow Rate 3m/s | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series DTT31 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Flow switch ensures safe and reliable monitoring of mass flow rates and temperature in industrial processes. Key features include virtually zero pressure loss and the use of Field Care for quick configuration and reliable storage of device settings.
Marine approval
Onsite function check and process information with digital display on device
The switch is designed for the safe measurement, display and monitoring of relative mass flow rates of liquid media with practically no pressure loss. It can be selected between one or two switch outputs as well as one switch output and one standardized analog output for flow rates or temperature values. Typical applications are: Monitoring cooling water circulation processes or lubrication systems of pumps and heat exchangers or leak monitoring in process lines.
Key Benefits
Practically no pressure loss
Function check and process information onsite thanks to digital display at device
Top housing section which can be rotated 310° and rotatable display make it possible to read the measured values in all orientations
Related links
- Endress+Hauser DTT31 Series Thermal Flow Switch Flow Switch for Liquid 3m/s Max
- Endress+Hauser Flowphant DTT31 Series Flow Switch 0.03m/s to 3m/s
- Endress+Hauser DTT31 Series Flow Switch 0.03m/s to 3m/s
- Endress+Hauser DTT31 Series Flow Switch 0.03m/s to 3m/s G 1/2
- Connector Wrenches
- Connector Tool Kits | Ferrule Tool Kit
- Crimp Tool Positioners, Turrets & Locators
- Toggle Clamp | Spring Clamps
