Rosemount 8600 Series Vortex Flowmeter Flow Meter for Gas, Liquid, Vapour, 0.3 l/min Min, 3000 L/min Max
- RS Stock No.:
- 269-1938
- Mfr. Part No.:
- 8600DF030SA1N2D1I1M5Q4PD
- Manufacturer:
- Rosemount
Subtotal (1 unit)*
€3,926.50
(exc. VAT)
€4,829.60
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,926.50 |
*price indicative
- RS Stock No.:
- 269-1938
- Mfr. Part No.:
- 8600DF030SA1N2D1I1M5Q4PD
- Manufacturer:
- Rosemount
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosemount | |
| Media Monitored | Gas, Liquid, Vapour | |
| Device Type | Vortex Flowmeter | |
| Minimum Flow Rate | 0.3 l/min | |
| Maximum Flow Rate | 3000 L/min | |
| Supply Voltage | 10.8 → 42 V dc | |
| Series | 8600 | |
| Select all | ||
|---|---|---|
Brand Rosemount | ||
Media Monitored Gas, Liquid, Vapour | ||
Device Type Vortex Flowmeter | ||
Minimum Flow Rate 0.3 l/min | ||
Maximum Flow Rate 3000 L/min | ||
Supply Voltage 10.8 → 42 V dc | ||
Series 8600 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rosemount multivariable vortex reduces installation costs, simplifies installation, and improves performance in saturated steam. It improves reliability over traditional flow metering technology.
Reduces installed costs
Multivariable vortex design
Multivariable vortex design
Related links
- Rosemount 8600 Series Vortex Flowmeter Flow Meter for Gas Vapour 1000 L/min Max
- Rosemount 8750W Series Magnetic Flowmeter Flow Meter 30000 L/min Max
- Endress+Hauser Proline Prowirl D 200 Series Vortex Flowmeter Flow Meter for Gas Steam 2 m³/h Min,
- SMC PF3A Series Digital Flow Switch Flow Sensor for Air 3000 L/min Max
- SMC PF3A703H Series Flow Sensor for Dry Air 30 L/min Min, 3000 L/min Max
- SMC Flow Switch Series Digital Flow Switch Flow Switch for Dry Air 30 L/min Min, 3000 L/min Max
- Festo SFAM Series Flow Sensor for Air 3000 L/min Max
- Festo SFAM Series Flow Sensor 3000 L/min Max
