Rosemount 8750W Series Flow Meter to 10000L/min
- RS Stock No.:
- 269-1940
- Mfr. Part No.:
- 8750WDMT2A2FTHA010CA1NDM4PDQ4
- Manufacturer:
- Rosemount
Subtotal (1 unit)*
€2,943.11
(exc. VAT)
€3,620.03
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,943.11 |
*price indicative
- RS Stock No.:
- 269-1940
- Mfr. Part No.:
- 8750WDMT2A2FTHA010CA1NDM4PDQ4
- Manufacturer:
- Rosemount
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosemount | |
| Product Type | Flow Meter | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | 8750W | |
| Wetted Materials | Stainless Steel | |
| Maximum Flow Rate | 10000L/min | |
| Select all | ||
|---|---|---|
Brand Rosemount | ||
Product Type Flow Meter | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 8750W | ||
Wetted Materials Stainless Steel | ||
Maximum Flow Rate 10000L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Rosemount magnetic flow meter sensor is available in a flanged style and transmitter is available in remote and integral transmitter configurations to ensure compatibility with all utility, water, and wastewater applications.
Integral and remote configurations available
Fieldbus and pulse output available
Modbus RS-485 and pulse output available
Related links
- Rosemount 8750W Series Flow Meter to 30000L/min
- Rosemount 8750W Series Flow Meter to 20000L/min
- ifm electronic SM Foodmag Series Magnetic Inductive Flow Meter Magnet for Water 10000L/min Max
- Rosemount 8600 Series Flow Meter to 3000L/min
- Rosemount 8600 Series Flow Meter to 1000L/min
- Festo SFAM Series Flow Sensor Flow Sensor for Air 10000L/min Max
- Sensirion SLS-1500 Series Flow Meter to 40ml/min, 1/4-28 Flat Bottom
- Sensirion LS32-1500 Series Flow Meter to 0.04L/min, 1/4-28 Flat Bottom
