SMC PF3W Series Digital Flow Switch Flow Switch for Water, 2 L/min Min, 16 L/min Max
- RS Stock No.:
- 281-0921
- Mfr. Part No.:
- PF3W720-F04-BN-M
- Manufacturer:
- SMC
Subtotal (1 unit)*
€609.26
(exc. VAT)
€749.39
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €609.26 |
*price indicative
- RS Stock No.:
- 281-0921
- Mfr. Part No.:
- PF3W720-F04-BN-M
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Media Monitored | Water | |
| Device Type | Digital Flow Switch | |
| Minimum Flow Rate | 2 L/min | |
| Maximum Flow Rate | 16 L/min | |
| Supply Voltage | 12 → 24 V dc | |
| Series | PF3W | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Media Monitored Water | ||
Device Type Digital Flow Switch | ||
Minimum Flow Rate 2 L/min | ||
Maximum Flow Rate 16 L/min | ||
Supply Voltage 12 → 24 V dc | ||
Series PF3W | ||
- COO (Country of Origin):
- JP
Related links
- SMC PF3W Series Digital Flow Switch Flow Sensor for Water 16 L/min Max
- SMC PF3W Series Flow Switch Flow Switch 16 L/min Max
- SMC PF3W Series Flow Switch Flow Sensor for Air Liquid 2 L/min Min, 16 L/min Max
- SMC PF3W Series Digital Flow Switch for Water Flow Switch for Air Water 16 L/min Max
- SMC PF3W Series Digital Flow Switch For Water Flow Sensor for Fluid 2 l/min Min, 16 L/min Max
- SMC PF3W Series Integrated Display Flow Switch 40 L/min Max
- SMC PF3W Series Integrated Display Flow Switch 4 L/min Max
- SMC PFMV7 Series Integrated Display Flow Sensor 16 L/min Max
