SMC PFMV7 Series Integrated Display Flow Sensor for Liquid, 2L/min Min, 16L/min Max
- RS Stock No.:
- 237-3650
- Mfr. Part No.:
- PF3W720-F04-BT-M
- Manufacturer:
- SMC
Subtotal (1 unit)*
€727.31
(exc. VAT)
€894.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €727.31 |
*price indicative
- RS Stock No.:
- 237-3650
- Mfr. Part No.:
- PF3W720-F04-BT-M
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Media Monitored | Liquid | |
| Product Type | Flow Sensor | |
| Device Type | Integrated Display | |
| Minimum Flow Rate | 2L/min | |
| Maximum Flow Rate | 16L/min | |
| Housing Material | Polyphenylene Sulphide | |
| Maximum Pressure | 1MPa | |
| Maximum Supply Voltage | 28V dc | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, UL | |
| Series | PFMV7 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Media Monitored Liquid | ||
Product Type Flow Sensor | ||
Device Type Integrated Display | ||
Minimum Flow Rate 2L/min | ||
Maximum Flow Rate 16L/min | ||
Housing Material Polyphenylene Sulphide | ||
Maximum Pressure 1MPa | ||
Maximum Supply Voltage 28V dc | ||
IP Rating IP65 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, UL | ||
Series PFMV7 | ||
- COO (Country of Origin):
- JP
The SMC PF3W series is a digital flow sensor that constantly monitor water or coolant flow. The body is up to 40% smaller in volume, and requires shorter straight piping for improved installation flexibility. It has 2-screen, 3-color numerical display rotate in both CW and CCW directions, offering improved visibility in a range of orientations. It has two output including two switch signal, or a switch and analog signal.
Temperature rating 0-90°C
Accuracy ±3% F.S.
Repeatability ±2% F.S.
Related links
- SMC PF3W Series Flow Switch Flow Switch for Liquid 16L/min Max
- SMC PF3W Series Digital Flow Switch Flow Sensor for Water 16L/min Max
- SMC PF3W720 Series Digital Flow Sensor Flow Sensor for Ethylene Glycol Aqueous Solution 2L/min Min, 16L/min Max
- SMC PF3W Series Digital Flow Switch Flow Switch for Water 16L/min Max
- SMC PF3W Series Flow Switch Flow Sensor for Liquid Gas 2L/min Min, 16L/min Max
- SMC PF3W Series Digital Flow Switch Flow Switch for Water Air, 16L/min Max
- SMC PF3W720 Series Digital Flow Sensor Flow Sensor for Water 2L/min Min, 16L/min Max
- SMC PF3W Series Digital Flow Switch Flow Sensor for Liquid 2L/min Min, 16L/min Max
