Endress+Hauser Proline Promag D 10 Series Electromagnetic Flowmeter Flow Meter for Water, 9 dm³/min Min, 282 m³/h Max
- RS Stock No.:
- 287-1577
- Mfr. Part No.:
- 5DBB65-AAADBJA0A3D3ZGAA1
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€1,435.02
(exc. VAT)
€1,765.07
(inc. VAT)
Temporarily out of stock
- Shipping from 31 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €1,435.02 |
*price indicative
- RS Stock No.:
- 287-1577
- Mfr. Part No.:
- 5DBB65-AAADBJA0A3D3ZGAA1
- Manufacturer:
- Endress+Hauser
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Endress+Hauser | |
Media Monitored | Water | |
Device Type | Electromagnetic Flowmeter | |
Minimum Flow Rate | 9 dm³/min | |
Maximum Flow Rate | 282 m³/h | |
Supply Voltage | 24 V dc, 100 → 230 V ac | |
Series | Proline Promag D 10 | |
Select all | ||
---|---|---|
Brand Endress+Hauser | ||
Media Monitored Water | ||
Device Type Electromagnetic Flowmeter | ||
Minimum Flow Rate 9 dm³/min | ||
Maximum Flow Rate 282 m³/h | ||
Supply Voltage 24 V dc, 100 → 230 V ac | ||
Series Proline Promag D 10 | ||
Related links
- Endress+Hauser Proline Promag D 10 Series Electromagnetic Flowmeter Flow Meter for Water 282 m³/h Max
- Endress+Hauser Proline Promag P 10 Series Electromagnetic Flowmeter Flow Meter for Liquid 9600 m³/h Max
- Endress+Hauser Proline Promag H 10 Series Electromagnetic Flowmeter Flow Meter for Liquid 600 m³/h
- Endress+Hauser Proline Promag W 10 Series Electromagnetic Flowmeter Flow Meter for Water 263000 m³/h Max
- Endress+Hauser Proline t-mass A 150 Series Thermal Mass Flowmeter Flow Meter 1365 kg/h Max
- Endress+Hauser Proline t-mass A 150 Series Thermal Mass Flowmeter Flow Meter 1080000 kg/h Max
- Endress+Hauser Proline Prowirl D 200 Series Vortex Flowmeter Flow Meter for Gas Steam 2 m³/h Min,
- Endress+Hauser Proline Promass K 10 Series Coriolis Flowmeter Flow Meter for Gas 0 kg/h Min, 180000 kg/h Max