Endress+Hauser Flowphant DTT31 Series Flow Switch 0.03m/s to 3m/s
- RS Stock No.:
- 288-5331
- Distrelec Article No.:
- 304-07-908
- Mfr. Part No.:
- DTT31-A1A111AE2AAA
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€324.62
(exc. VAT)
€399.28
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €324.62 |
*price indicative
- RS Stock No.:
- 288-5331
- Distrelec Article No.:
- 304-07-908
- Mfr. Part No.:
- DTT31-A1A111AE2AAA
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Flow Switch | |
| Series | Flowphant DTT31 | |
| Standards/Approvals | No | |
| Minimum Flow Rate | 0.03m/s | |
| Maximum Flow Rate | 3m/s | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Flow Switch | ||
Series Flowphant DTT31 | ||
Standards/Approvals No | ||
Minimum Flow Rate 0.03m/s | ||
Maximum Flow Rate 3m/s | ||
- COO (Country of Origin):
- DE
The Endress+Hauser switch is designed for the safe measurement, display and monitoring of relative mass flow rates of liquid media with practically no pressure loss. It can be selected between one or two switch outputs as well as one switch output and one standardized analog output for flow rates or temperature values. Typical applications are: Monitoring cooling water circulation processes or lubrication systems of pumps and heat exchangers or leak monitoring in process lines.
Practically no pressure loss
Function check and process information onsite thanks to digital display at device
Top housing section which can be rotated 310° and rotatable display make it possible to read the measured values in all orientations
Related links
- Endress+Hauser Flowphant DTT31 Series Flow Switch 0.03m/s to 3m/s
- Endress+Hauser DTT31 Series Flow Switch 0.03m/s to 3m/s
- Endress+Hauser DTT31 Series Flow Switch 0.03m/s to 3m/s G 1/2
- Endress+Hauser Flowphant DTT35 Series Flow Switch 0.03m/s to 3m/s
- RS PRO 175mm LCD Inclinometer
- Insertion & Extraction Tools
- Cable Knives | Cable Stripping Knife
- Toggle Clamp | Spring Clamps
