Festo SFAB Series Flow Sensor for Air, 2 l/min Min, 200 L/min Max
- RS Stock No.:
- 288-8225
- Mfr. Part No.:
- SFAB-200U-HQ10-2SV-M12
- Manufacturer:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€479.15
(exc. VAT)
€589.35
(inc. VAT)
- RS Stock No.:
- 288-8225
- Mfr. Part No.:
- SFAB-200U-HQ10-2SV-M12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Air | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 2 l/min | |
| Maximum Flow Rate | 200 L/min | |
| Supply Voltage | 15 - 30 V dc | |
| Series | SFAB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Air | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 2 l/min | ||
Maximum Flow Rate 200 L/min | ||
Supply Voltage 15 - 30 V dc | ||
Series SFAB | ||
- COO (Country of Origin):
- BG
The Festo Flow sensor is a high-quality device designed to monitor media such as compressed air and nitrogen. With a maximum pressure of 10 bar and a flow rate range from 2 l/min to 200 l/min, this flow sensor offers precise and reliable performance for various applications.
Operates in a temperature range from 0 °C to 50 °C, suitable for a wide range of environments
Equipped with a supply voltage of 15 V - 30 V DC for efficient power consumption
Includes a connection type of Plugs for easy installation and setup
Constructed with PA-reinforced material for durability and longevity
Offers a flow characteristic curve from 0 l/min to 200 l/min for accurate measurement
Equipped with a supply voltage of 15 V - 30 V DC for efficient power consumption
Includes a connection type of Plugs for easy installation and setup
Constructed with PA-reinforced material for durability and longevity
Offers a flow characteristic curve from 0 l/min to 200 l/min for accurate measurement
Related links
- Festo SFAB Series Flow Sensor for Air 200 L/min Max
- Festo SFAB Series Flow Rate Measurement Flow Sensor 200 L/min Max
- Festo SFAB Series Flow Sensor for Gas 200 L/min Max
- Festo SFAB Series Flow Sensor for Air 1000 L/min Max
- Festo SFAB Series Flow Sensor 50 L/min Max
- Festo SFAB Series Flow Sensor for Air 600 L/min Max
- Festo SFAB Series Flow Sensor for Air 10 L/min Max
- Festo SFAB Series Flow Sensor for Air 50 L/min Max

