Festo SFAB Series Flow Sensor for Air, 0.1 l/min Min, 10 L/min Max

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
288-8223
Mfr. Part No.:
SFAB-10U-WQ6-2SV-M12
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Media Monitored

Air

Device Type

Flow Sensor

Minimum Flow Rate

0.1 l/min

Maximum Flow Rate

10 L/min

Supply Voltage

15 - 30 V dc

Series

SFAB

COO (Country of Origin):
BG
The Festo Flow sensor is a reliable device that ensures accurate monitoring of media flow. With a maximum pressure of 10 bar and a wide operating temperature range from 0°C to 50°C, this flow sensor is suitable for various industrial applications.

Thermal measuring principle for precise volume flow rate measurement
Operating pressure range from 0 bar to 10 bar for flexible usage
Compliant with RoHS standards for environmental safety
Multiple switching output options for versatile connectivity
Wide operating voltage range of DC 15 V to 30 V for compatibility
Strong PA-reinforced housing for durability in industrial environments
Configurable settings via illuminated multi-colour LCD display
IP65 protection and CRC 2 corrosion resistance for longevity

Related links