Festo SFAB Series Flow Sensor for Air, 6 l/min Min, 600 L/min Max
- RS Stock No.:
- 288-8235
- Mfr. Part No.:
- SFAB-600U-WQ10-2SV-M12
- Manufacturer:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€555.11
(exc. VAT)
€682.79
(inc. VAT)
- RS Stock No.:
- 288-8235
- Mfr. Part No.:
- SFAB-600U-WQ10-2SV-M12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Air | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 6 l/min | |
| Maximum Flow Rate | 600 L/min | |
| Supply Voltage | 15 - 30 V dc | |
| Series | SFAB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Air | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 6 l/min | ||
Maximum Flow Rate 600 L/min | ||
Supply Voltage 15 - 30 V dc | ||
Series SFAB | ||
- COO (Country of Origin):
- BG
The Festo Flow sensor is designed to accurately measure the flow rate of compressed air and nitrogen. With a maximum pressure of 10 bar and a maximum flow rate of 600 l/min, this sensor is ideal for industrial automation applications requiring precise monitoring of media flow.
Thermal measuring principle ensures accurate flow rate measurements
Operating temperature ranging from 0°C to 50°C for versatility in various environments
Switching output with PNP or NPN options for flexible integration into systems
Analog output range of 0-10 V for compatibility with control systems
Easy installation with M12x1 A-coded connector system
IP65 protection rating and corrosion resistance for durability in harsh conditions
Operating temperature ranging from 0°C to 50°C for versatility in various environments
Switching output with PNP or NPN options for flexible integration into systems
Analog output range of 0-10 V for compatibility with control systems
Easy installation with M12x1 A-coded connector system
IP65 protection rating and corrosion resistance for durability in harsh conditions
Related links
- Festo SFAB Series Flow Sensor for Air 600 L/min Max
- Festo SFAB Series Flow Rate Measurement Flow Sensor 600 L/min Max
- Festo SFAB Series Flow Sensor 600 L/min Max
- Festo SFAB Series Flow Sensor for Air 1000 L/min Max
- Festo SFAB Series Flow Sensor for Air 200 L/min Max
- Festo SFAB Series Flow Sensor 50 L/min Max
- Festo SFAB Series Flow Sensor for Air 10 L/min Max
- Festo SFAB Series Flow Sensor for Gas 200 L/min Max

