Turck FCS Series Remote Sensor Flow Sensor for Gas, Liquid, 1 (Water) cm/s, 3 (Oil) cm/s Min, 150 (Water) cm/s, 300

Unavailable
RS will no longer stock this product.
RS Stock No.:
313-2481
Mfr. Part No.:
FCS-GL1/2A4-NA-H1141
Manufacturer:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Media Monitored

Gas, Liquid

Device Type

Remote Sensor

Minimum Flow Rate

1 (Water) cm/s, 3 (Oil) cm/s

Maximum Flow Rate

150 (Water) cm/s, 300 (Oil) cm/s

Pipe Diameter Range

1/2 in

Connection Type

1/2 BSP

Maximum Pressure

100bar

Material

Stainless Steel

Minimum Media Temperature

-20 °C

Maximum Media Temperature

+80°C

Minimum Operating Temperature

-20°C

Series

FCS

Maximum Operating Temperature

+80°C

RoHS Status: Exempt

COO (Country of Origin):
DE

Turck Flow Sensor, Calorimetric Detection Type, M12 Connector Type - FCS Series - FCS-GL1/2A4-NA-H1141


Need to monitor the movement of water, oil or gas in your industrial equipment? Count on this immersion flow sensor from Turck. It measures fluid volumes passing through the system in search of anomalies that might signal a problem. A zippy two-second switch-on time minimises delays when this speedy gadget detects an issue. When paired with a remote signal conditioner like Turck's MK96-LI01 model (313-2532), an easy-to-read LED chain offers status information on your fluid processes at a glance, making troubleshooting a breeze.

Features & Benefits


• Standard M12 four-pin plug for a quick and easy electrical connection
• IP67 rating means it's protected against dust and submersion in 1m of water for up to 30 minutes
• Maximum dynamic pressure of 100 bar means it's a match for challenging settings
• Durable stainless steel housing is corrosion-resistant for a long service life

Applications


• Air conditioning equipment
• Pumping stations
• Wastewater facilities

How do I adjust the limit values for this product?


Thanks to the straightforward potentiometer function on the connected signal conditioner, adjusting your flow parameters couldn't be easier. Separate controls let you align rough settings and fine settings. For added flexibility, you can adjust the output with the medium at rest or in motion.

Related links