Gems Sensors FS-200E-A Series Shuttle Flow Sensor for Liquid, 7.5L/min Min, 30L/min Max
- RS Stock No.:
- 395-7202
- Mfr. Part No.:
- 020-3491
- Manufacturer:
- Gems Sensors
Subtotal (1 unit)*
€395.20
(exc. VAT)
€486.10
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €395.20 |
*price indicative
- RS Stock No.:
- 395-7202
- Mfr. Part No.:
- 020-3491
- Manufacturer:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Media Monitored | Liquid | |
| Product Type | Flow Sensor | |
| Device Type | Shuttle | |
| Minimum Flow Rate | 7.5L/min | |
| Housing Material | Bronze | |
| Maximum Flow Rate | 30L/min | |
| Connection Type | 1 in BSP | |
| Maximum Pressure | 27bar | |
| IP Rating | IP65 | |
| Minimum Media Temperature | -20°C | |
| Maximum Supply Voltage | 250V | |
| Maximum Media Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Series | FS-200E-A | |
| Standards/Approvals | CE, UL | |
| Current Rating | 500mA | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Media Monitored Liquid | ||
Product Type Flow Sensor | ||
Device Type Shuttle | ||
Minimum Flow Rate 7.5L/min | ||
Housing Material Bronze | ||
Maximum Flow Rate 30L/min | ||
Connection Type 1 in BSP | ||
Maximum Pressure 27bar | ||
IP Rating IP65 | ||
Minimum Media Temperature -20°C | ||
Maximum Supply Voltage 250V | ||
Maximum Media Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Series FS-200E-A | ||
Standards/Approvals CE, UL | ||
Current Rating 500mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Gems Sensors Flow Switch
The Gems Sensors FS-200E-A series flow switch has a liquid flow rate of 7.5L/min to 30L/min. This flow switch is a highly efficient device for accurate flow detection. It has 1% repeatability and is available in European G1in port size. The durable construction delivers long life repeatability in either water or oil. On the other hand, the design of large flow paths keeps the pressure drop low. Thus, it is ideal for detection of flow in high volume lubrication, cooling, or process applications.
Features and Benefits
Pipe diameter range is 1in
Connection type is 1 BSP
Plug type connector
Primary construction material is bronze
Setting type: adjustable
Operating pressure is 27bar
Pressure drop is 0.2bar
SPDT switching function
Connection type is 1 BSP
Applications
Protect bearings or gears: oil separators, fuel systems, pumps, compressors and presses
Electronics or machinery: heat exchangers, semiconductor manufacturing equipment, induction furnaces and radio transmitters
Process systems: water filtration and reverse osmosis, chlorinates, de-icers, sterilisers and evaporators
Certifications
IP65 rated
Related links
- Gems Sensors FS-200E-A Series Shuttle Flow Sensor for Liquid 22.5L/min Max
- Gems Sensors FS-200E Series Shuttle Type Flow Sensor for Liquid 22.5L/min Max
- Gems Sensors FS-200E-A Series Shuttle Flow Sensor for Liquid 57L/min Max
- Gems Sensors FS-550E Series Paddle Flow Sensor for Liquid 125L/min Max
- Gems Sensors FT-110 Series Flow Rate Monitoring Sensor Flow Sensor for Liquid 30L/min Max
- Gems Sensors FS-200 Series Shuttle Flow Switch for Liquid, 6gal/min Max
- Gems Sensors FS-200 Series Shuttle Flow Switch for Liquid, 5gal/min Max
- Gems Sensors FS-400 Series Adjustable Shuttle Flow Sensor for Liquid 4gal/min Max
