Gems Sensors FS-200 Series Shuttle Flow Switch for Liquid, 5 gal/min Max

Subtotal (1 unit)*

€322.34

(exc. VAT)

€396.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€322.34

*price indicative

RS Stock No.:
907-3802
Mfr. Part No.:
27056
Manufacturer:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Media Monitored

Liquid

Device Type

Shuttle

Maximum Flow Rate

5 gal/min

Pipe Diameter Range

1 in

Connection Type

1 NPT Female

Maximum Pressure

27.6bar

Material

Bronze, Stainless Steel

Maximum Media Temperature

+37.8°C

Minimum Operating Temperature

-29°C

Series

FS-200

Maximum Operating Temperature

+148.9°C

COO (Country of Origin):
US

FS-200 Series Flow Switch


The FS-200 flow switch offers accurate flow detection with 1% repeatability over a broad range of flow settings and port sizes. The durable construction delivers long life repeatability in either water or oil. The design of large flow paths keeps pressure drop low, thus are ideal for detection of flow in high volume lubrication, cooling or process applications.
The FS-200 adjustable series also offers external adjustment.

Features and Benefits


• Flow Rate Settings: 2 LPM to 379 LPM

• Port Size: 1"" NPT to 2"" NPT

• Primary Construction Material: Bronze or Stainless Steel

• Setting Type: Fixed or adjustable available

Product Application Information


• Protect Bearings or Gears: oil separators, fuel systems, pumps, compressors, presses

• Electronics or Machinery: heat exchangers, semiconductor manufacturing equipment, induction furnaces, radio transmitters

• Process Systems: water filtration and reverse osmosis, chlorinates, de-icers, sterilisers, evaporators


Altech Flow Sensors & Switches

Related links