Sylvania 28 W T5 Fluorescent Tube, 2640 lm, 1150mm, G5
- RS Stock No.:
- 711-7063
- Mfr. Part No.:
- 2767
- Manufacturer:
- Sylvania
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 711-7063
- Mfr. Part No.:
- 2767
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Wattage | 28 W | |
| Shape | Linear | |
| Length Imperial | 3.8ft | |
| Length Metric | 1150mm | |
| Lamp Size | T5 | |
| Colour Temperature | 4000K | |
| Lamp Base | G5 | |
| Colour Tone | Cool White | |
| Colour Reference | 840 | |
| Luminosity | 2640 lm | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Wattage 28 W | ||
Shape Linear | ||
Length Imperial 3.8ft | ||
Length Metric 1150mm | ||
Lamp Size T5 | ||
Colour Temperature 4000K | ||
Lamp Base G5 | ||
Colour Tone Cool White | ||
Colour Reference 840 | ||
Luminosity 2640 lm | ||
- COO (Country of Origin):
- DE
Related links
- Osram 28 W T5 Fluorescent Tube 1150mm, G5
- GlassGuard 28 W T5 Fluorescent Tube 1150mm, G5
- Sylvania 14 W T5 Fluorescent Tube 600mm, G5
- Sylvania 80 W T5 Fluorescent Tube 1450mm, G5
- Sylvania 14 W T5 Fluorescent Tube 550mm, G5
- Sylvania 35 W T5 Fluorescent Tube 1450mm, G5
- Osram 14 W T5 Fluorescent Tube 550mm, G5
- Osram 35 W T5 Fluorescent Tube 1450mm, G5
