Sylvania 80 W T5 Fluorescent Tube, 6150 lm, 1450mm, G5
- RS Stock No.:
- 711-7085
- Mfr. Part No.:
- 2785
- Manufacturer:
- Sylvania
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 711-7085
- Mfr. Part No.:
- 2785
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Wattage | 80 W | |
| Shape | Linear | |
| Length Imperial | 4.8ft | |
| Length Metric | 1450mm | |
| Lamp Size | T5 | |
| Colour Temperature | 4000K | |
| Lamp Base | G5 | |
| Colour Tone | Cool White | |
| Colour Reference | 840 | |
| Luminosity | 6150 lm | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Wattage 80 W | ||
Shape Linear | ||
Length Imperial 4.8ft | ||
Length Metric 1450mm | ||
Lamp Size T5 | ||
Colour Temperature 4000K | ||
Lamp Base G5 | ||
Colour Tone Cool White | ||
Colour Reference 840 | ||
Luminosity 6150 lm | ||
- COO (Country of Origin):
- DE
Related links
- Philips Lighting 80 W T5 Fluorescent Tube 1450mm, G5
- Sylvania 35 W T5 Fluorescent Tube 1450mm, G5
- Osram 35 W T5 Fluorescent Tube 1450mm, G5
- GlassGuard 35 W T5 Fluorescent Tube 1450mm, G5
- Sylvania 14 W T5 Fluorescent Tube 600mm, G5
- Sylvania 14 W T5 Fluorescent Tube 550mm, G5
- Sylvania 28 W T5 Fluorescent Tube 1150mm, G5
- Osram 14 W T5 Fluorescent Tube 550mm, G5
