GlassGuard 35 W T5 Fluorescent Tube, Shatterproof with Fragment Retention, 1450mm, G5

Unavailable
RS will no longer stock this product.
RS Stock No.:
715-7939
Mfr. Part No.:
3584 O/S
Manufacturer:
GlassGuard
Find similar products by selecting one or more attributes.
Select all

Brand

GlassGuard

Wattage

35 W

Shape

Linear

Length Imperial

4.8ft

Length Metric

1450mm

Lamp Size

T5

Colour Temperature

4000K

Lamp Base

G5

Colour Tone

Cool White

Colour Reference

840

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy