Wera 05137134001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets

Subtotal (1 unit)*

€28.57

(exc. VAT)

€35.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.57

*price indicative

RS Stock No.:
938-166
Mfr. Part No.:
05137134001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Model Number

05137134001

Foam Shape

Rectangular

Product Type

Foam Insert

Colour

Grey

Width

172mm

Standards/Approvals

No

Length

392mm

Height

30mm

For Use With

Tool Rebel Roller Cabinets

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera foam insert set offers a precise and organised storage solution for tools. Its unique design helps users keep track of their tools with ease, ensuring quick identification of missing items.

Durable foam insert with conforming cutouts for individual tool placement

Two-coloured design highlights any missing tools at a glance

Water- and oil-repellent for low maintenance and easy cleaning

Optimised fit facilitates effortless tool removal from the insert

Protection against dirt and impact enhances tool longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy