Pelican iM2720 Egg Crate Foam Insert, For Use With iM2720 Storm Case
- RS Stock No.:
- 111-1087
- Mfr. Part No.:
- IM2720-FOAM
- Manufacturer:
- Pelican
Subtotal (1 unit)*
€173.34
(exc. VAT)
€213.21
(inc. VAT)
Temporarily out of stock
- Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.34 |
*price indicative
- RS Stock No.:
- 111-1087
- Mfr. Part No.:
- IM2720-FOAM
- Manufacturer:
- Pelican
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pelican | |
| Foam Shape | Egg Crate | |
| Model Number | iM2720 | |
| Product Type | Foam Insert | |
| Colour | Grey | |
| Width | 432mm | |
| Length | 559mm | |
| Height | 254mm | |
| Standards/Approvals | No | |
| For Use With | iM2720 Storm Case | |
| Select all | ||
|---|---|---|
Brand Pelican | ||
Foam Shape Egg Crate | ||
Model Number iM2720 | ||
Product Type Foam Insert | ||
Colour Grey | ||
Width 432mm | ||
Length 559mm | ||
Height 254mm | ||
Standards/Approvals No | ||
For Use With iM2720 Storm Case | ||
- COO (Country of Origin):
- US
Pelican Storm Case Replacement Foam Sets
From Pelican, this set of foam inserts are designed to provide extra protection in compatible Pelican Storm flight cases. The medium density foam panels secure and protect, holding in place and absorbing shocks to protect delicate equipment during transit.
With Pick n Pluck foam inserts, you can quickly and easily customise the shape of the foam protection to your needs. With pre scored foam cubes that can be removed without tooling, all you need do is remove a section adequate to the shape of your equipment.
The kit also includes a nubbly lid insert, the design of which is ideal for lightly holding items in place while absorbing shock.
The pre-cut foam inserts ensure a neat and practical solution to stowing equipment.
Features and Benefits
• Medium density foam offers excellent protection
• Easy to install in compatible flight cases / pelican cases
Kit Includes
• Base Foam
• Lid foam with nubbly shape
• Pick N Pluck foam insert
Related links
- Pelican iM2750 Egg Crate Foam Insert, For Use With iM2750 Storm Case
- Pelican iM3075 Egg Crate Foam Insert, For Use With iM3075 Storm Case
- Pelican iM2500 Egg Crate Foam Insert, For Use With iM2500 Storm Case
- Nanuk Nanuk 945 Egg Crate Foam Insert, For Use With Nanuk 945
- Nanuk Nanuk 903 Egg Crate Foam Insert, For Use With Nanuk 903
- Nanuk Nanuk 925 Egg Crate Foam Insert, For Use With Nanuk 925
- Nanuk Nanuk 963 Egg Crate Foam Insert, For Use With Nanuk 963
- Nanuk Nanuk 970 Egg Crate Foam Insert, For Use With Nanuk 970
