Nanuk Nanuk 945 Egg Crate Foam Insert, For Use With Nanuk 945

Subtotal (1 unit)*

€120.02

(exc. VAT)

€147.62

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€120.02

*price indicative

RS Stock No.:
287-4513
Mfr. Part No.:
1-94500-K
Manufacturer:
Nanuk
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk

Foam Shape

Egg Crate

Product Type

Foam Insert

Model Number

Nanuk 945

Colour

Dark Grey

Length

22.625in

Width

17.375in

Height

7.5in

Standards/Approvals

No

For Use With

Nanuk 945

COO (Country of Origin):
CA
The Nanuk EU b.v. Foam Inserts are made of high quality polyurethane foam, the multi layered set of customizable inserts includes a pre scored removable layer. This layer consists of foam squares that can be removed in various configurations to accommodate the contents of the case. This solution is ideal if you are seeking a quick and easy way to protect and organize your items.

Base pad

Convoluted lid foam

Pre-cut cubed foam layer

Related links