Nanuk Nanuk 963 Egg Crate Foam Insert, For Use With Nanuk 963
- RS Stock No.:
- 287-4519
- Mfr. Part No.:
- 1-96300-K
- Manufacturer:
- Nanuk
Subtotal (1 unit)*
€138.15
(exc. VAT)
€169.92
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €138.15 |
*price indicative
- RS Stock No.:
- 287-4519
- Mfr. Part No.:
- 1-96300-K
- Manufacturer:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Foam Insert | |
| Foam Shape | Egg Crate | |
| Model Number | Nanuk 963 | |
| Colour | Dark Grey | |
| Length | 29.25in | |
| Height | 11.6875in | |
| Standards/Approvals | No | |
| Width | 18.25in | |
| For Use With | Nanuk 963 | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Foam Insert | ||
Foam Shape Egg Crate | ||
Model Number Nanuk 963 | ||
Colour Dark Grey | ||
Length 29.25in | ||
Height 11.6875in | ||
Standards/Approvals No | ||
Width 18.25in | ||
For Use With Nanuk 963 | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Foam Inserts are made of high quality polyurethane foam, the multi layered set of customizable inserts includes a pre scored removable layer. This layer consists of foam squares that can be removed in various configurations to accommodate the contents of the case. This solution is ideal if you are seeking a quick and easy way to protect and organize your items.
Base pad
Convoluted lid foam
Pre-cut cubed foam layer
Related links
- Nanuk Nanuk 970 Egg Crate Foam Insert, For Use With Nanuk 970
- Nanuk Nanuk 903 Egg Crate Foam Insert, For Use With Nanuk 903
- Nanuk Nanuk 925 Egg Crate Foam Insert, For Use With Nanuk 925
- Nanuk Nanuk 935 Egg Crate Foam Insert, For Use With Nanuk 935
- Nanuk Nanuk 945 Egg Crate Foam Insert, For Use With Nanuk 945
- Nanuk Nanuk 988 Egg Crate Foam Insert, For Use With Nanuk 988
- Nanuk Nanuk 908 Egg Crate Foam Insert, For Use With Nanuk 908
- Nanuk Nanuk 915 Egg Crate Foam Insert, For Use With Nanuk 915
