Nanuk Nanuk 960 Egg Crate Foam Insert, For Use With Nanuk 960

Subtotal (1 unit)*

€138.15

(exc. VAT)

€169.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€138.15

*price indicative

RS Stock No.:
287-4517
Mfr. Part No.:
1-96000-K
Manufacturer:
Nanuk
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk

Model Number

Nanuk 960

Foam Shape

Egg Crate

Product Type

Foam Insert

Colour

Dark Grey

Width

17.125in

Height

11.875in

Length

22.125in

Standards/Approvals

No

For Use With

Nanuk 960

COO (Country of Origin):
CA
The Nanuk EU b.v. Foam Inserts are made of high quality polyurethane foam, the multi layered set of customizable inserts includes a pre scored removable layer. This layer consists of foam squares that can be removed in various configurations to accommodate the contents of the case. This solution is ideal if you are seeking a quick and easy way to protect and organize your items.

Base pad

Convoluted lid foam

Pre-cut cubed foam layer

Related links