Nanuk Nanuk 965 Egg Crate Foam Insert, For Use With Nanuk 965

Subtotal (1 unit)*

€194.81

(exc. VAT)

€239.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€194.81

*price indicative

RS Stock No.:
287-4520
Mfr. Part No.:
1-96500-K
Manufacturer:
Nanuk
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk

Product Type

Foam Insert

Foam Shape

Egg Crate

Model Number

Nanuk 965

Colour

Dark Grey

Standards/Approvals

No

Height

15.1875in

Width

18.25in

Length

29.25in

For Use With

Nanuk 965

COO (Country of Origin):
CA
The Nanuk EU b.v. Foam Inserts are made of high quality polyurethane foam, the multi layered set of customizable inserts includes a pre scored removable layer. This layer consists of foam squares that can be removed in various configurations to accommodate the contents of the case. This solution is ideal if you are seeking a quick and easy way to protect and organize your items.

Base pad

Convoluted lid foam

Pre-cut cubed foam layer

Related links