Teroson TEROSON VR 1000 Black Double Sided Foam Tape 10 m
- RS Stock No.:
- 134-758
- Mfr. Part No.:
- TEROSON VR 1000 8X19MMX10M ML
- Manufacturer:
- Teroson
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 134-758
- Mfr. Part No.:
- TEROSON VR 1000 8X19MMX10M ML
- Manufacturer:
- Teroson
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teroson | |
| Product Type | Double Sided Foam Tape | |
| Length | 10m | |
| Backing Material | Polyethylene Foam | |
| Colour | Black | |
| Standards/Approvals | No | |
| Model Number | TEROSON VR 1000 | |
| Select all | ||
|---|---|---|
Brand Teroson | ||
Product Type Double Sided Foam Tape | ||
Length 10m | ||
Backing Material Polyethylene Foam | ||
Colour Black | ||
Standards/Approvals No | ||
Model Number TEROSON VR 1000 | ||
- COO (Country of Origin):
- GB
The Teroson VR 1000 is a polyethylene foam tape coated on both sides with acrylic adhesive. One side is covered with a polyethylene fim as a separating medium. It is used in particular for bonding and attachment of protective and decorative trims or insignias and fixing of PVC or PU integral skin foam panels.
High resistance to weathering and UV
Double sided adhesive tape
Related links
- Teroson TEROSON VR 1000 Black Double Sided Foam Tape 12 mm Thick
- Teroson TEROSON VR 1000 Double-Sided Adhesive Tape Black Double Sided Foam Tape, 25mm x 10 m
- Teroson VR5080 TEROSON VR 5080 Duct Tape Metallic Grey, Polyethylene Finish
- Teroson TEROSON VR 105 Multi-purpose Cleaner 500 ml Spray
- Teroson TEROSON VR 190 Multi-purpose Cleaner 500 ml Canister
- Teroson TEROSON VR 120 Multi-purpose Cleaner 400 ml Spray
- Teroson TEROSON VR 500 Multi-purpose Cleaner 300 ml Tin
- RS PRO Black Double Sided Foam Tape 1.1 mm Thick
