Teroson TEROSON VR 1000 Black Double Sided Foam Tape, 12mm x 10 m, 12 mm Thick
- RS Stock No.:
- 134-761
- Mfr. Part No.:
- TEROSON VR 1000 12X12MMX10M ML
- Manufacturer:
- Teroson
Subtotal (1 unit)*
€21.10
(exc. VAT)
€25.95
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.10 |
*price indicative
- RS Stock No.:
- 134-761
- Mfr. Part No.:
- TEROSON VR 1000 12X12MMX10M ML
- Manufacturer:
- Teroson
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teroson | |
| Product Type | Double Sided Foam Tape | |
| Width | 12mm | |
| Thickness | 12mm | |
| Length | 10m | |
| Backing Material | Polyethylene Foam | |
| Colour | Black | |
| Standards/Approvals | No | |
| Model Number | TEROSON VR 1000 | |
| Select all | ||
|---|---|---|
Brand Teroson | ||
Product Type Double Sided Foam Tape | ||
Width 12mm | ||
Thickness 12mm | ||
Length 10m | ||
Backing Material Polyethylene Foam | ||
Colour Black | ||
Standards/Approvals No | ||
Model Number TEROSON VR 1000 | ||
- COO (Country of Origin):
- GB
The Teroson VR 1000 is a polyethylene foam tape coated on both sides with acrylic adhesive. One side is covered with a polyethylene fim as a separating medium. It is used in particular for bonding and attachment of protective and decorative trims or insignias and fixing of PVC or PU integral skin foam panels.
High resistance to weathering and UV
Double sided adhesive tape
Related links
- Teroson TEROSON VR 1000 Black Double Sided Foam Tape 10 m
- Teroson TEROSON VR 1000 Double-Sided Adhesive Tape Black Double Sided Foam Tape, 25mm x 10 m
- RS PRO Black Double Sided Foam Tape 600 μm Thick
- Tesa ACXplus 7063 tesa ACXplus 7063 High Adhesion Black Double Sided Foam Tape 800 μm Thick
- Teroson TEROSON VR 105 Multi-purpose Cleaner 500 ml Spray
- Teroson TEROSON VR 190 Multi-purpose Cleaner 500 ml Canister
- Teroson TEROSON VR 120 Multi-purpose Cleaner 400 ml Spray
- RS PRO Black Foam Tape 10 mm Thick
