3M 7000072164 VHB Red Foam Tape 32.9 m, 1.1 mm Thick
- RS Stock No.:
- 334-082
- Mfr. Part No.:
- 7000072164
- Manufacturer:
- 3M
Subtotal (1 box of 4 units)*
€360.82
(exc. VAT)
€443.81
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €360.82 | €90.205 |
*price indicative
- RS Stock No.:
- 334-082
- Mfr. Part No.:
- 7000072164
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 19mm | |
| Product Type | Foam Tape | |
| Thickness | 1.1mm | |
| Length | 32.9m | |
| Backing Material | Acrylic Foam | |
| Colour | Red | |
| Trade Name | VHB | |
| Adhesive Material | Acrylic | |
| Maximum Operating Temperature | 232°C | |
| Standards/Approvals | No | |
| Model Number | 7000072164 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 19mm | ||
Product Type Foam Tape | ||
Thickness 1.1mm | ||
Length 32.9m | ||
Backing Material Acrylic Foam | ||
Colour Red | ||
Trade Name VHB | ||
Adhesive Material Acrylic | ||
Maximum Operating Temperature 232°C | ||
Standards/Approvals No | ||
Model Number 7000072164 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3M Foam Tape, 19mm Width, 1.1mm Thickness - 7000072164
This foam tape is a dark grey, double-sided acrylic solution designed for bonding and sealing in industrial environments. It combines a compressible foam backing with a pressure-sensitive acrylic adhesive to provide a consistent bond across varied substrates. Suited to assembly and fixing tasks, it performs as a resilient joining medium where conformability and long-term adhesion are required.
Features & Benefits
• Operates at temperatures up to +232°C to withstand elevated heat
• Acrylic foam backing delivers conformability and gap filling
• Pressure-sensitive acrylic adhesive enables immediate handling strength
• 33m roll length reduces reloading frequency in production
• 19mm width suits narrow-profile mounting and edge bonding
• 1.1mm thickness permits low-profile joints with damping properties
• Acrylic foam backing delivers conformability and gap filling
• Pressure-sensitive acrylic adhesive enables immediate handling strength
• 33m roll length reduces reloading frequency in production
• 19mm width suits narrow-profile mounting and edge bonding
• 1.1mm thickness permits low-profile joints with damping properties
**Applications**
• Suitable for securing trim and panels in automotive assemblies
• Ideal for mounting electronic modules in control cabinets
• Used for fixing sensors and small actuators in automation systems
• Can be used for bonding insulating strips in electrical assemblies
• Used for attaching nameplates and signage in mechanical enclosures
• Ideal for mounting electronic modules in control cabinets
• Used for fixing sensors and small actuators in automation systems
• Can be used for bonding insulating strips in electrical assemblies
• Used for attaching nameplates and signage in mechanical enclosures
How does it behave during thermal cycling in equipment racks?
The acrylic system maintains adhesion and shear resistance through repeated temperature changes up to its maximum operating temperature, reducing creep in bonded joints under fluctuating heat loads.
What substrate types will the adhesive adhere to effectively?
It bonds well to many common substrates including painted metals, rigid plastics and glass where surface contamination is minimised and appropriate surface preparation is applied.
How should it be stored on site to preserve performance?
Store rolls in a cool, dry area away from direct sunlight and high humidity
keeping them in their original packaging helps retain adhesive properties until use.
What handling characteristics should fitters expect during application?
The tape provides immediate tack for positioning and develops bond strength rapidly under light pressure, facilitating quick placement and short handling times.
Related links
- 3M 4936 VHB Tape 4936 Grey Foam Tape 600 μm Thick
- 3M 4936 VHB Tape 4936 Grey Foam Tape 600 μm Thick
- 3M 4936 VHB Tape 4936 Grey Foam Tape 600 μm Thick
- 3M LSE-110WF VHB White Foam Tape 1.1 mm Thick
- 3M 5952F VHB Black Foam Tape 1.1 mm Thick
- 3M 5952F VHB Black Foam Tape 1.1 mm Thick
- 3M 4941P VHB Tape 4941 Grey Foam Tape 1.1 mm Thick
- 3M VHB Max VHB Grey Foam Tape 1.1 mm Thick