Hi-Bond HPS 040B Hi-PORSEAL HPS040B Black Foam Tape, 6mm x 33 m, 400 μm Thick
- RS Stock No.:
- 161-2919
- Mfr. Part No.:
- HPS 040B 6mmx33m
- Manufacturer:
- Hi-Bond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€25.62
(exc. VAT)
€31.51
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €25.62 |
| 15 - 39 | €24.59 |
| 40 + | €24.10 |
*price indicative
- RS Stock No.:
- 161-2919
- Mfr. Part No.:
- HPS 040B 6mmx33m
- Manufacturer:
- Hi-Bond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hi-Bond | |
| Width | 6mm | |
| Product Type | Foam Tape | |
| Thickness | 400μm | |
| Length | 33m | |
| Backing Material | Polyethylene | |
| Colour | Black | |
| Foam Density | 250kg/m³ | |
| Trade Name | Hi-PORSEAL HPS040B | |
| Adhesive Material | Acrylic | |
| Standards/Approvals | No | |
| Model Number | HPS 040B | |
| Maximum Operating Temperature | 121°C | |
| Select all | ||
|---|---|---|
Brand Hi-Bond | ||
Width 6mm | ||
Product Type Foam Tape | ||
Thickness 400μm | ||
Length 33m | ||
Backing Material Polyethylene | ||
Colour Black | ||
Foam Density 250kg/m³ | ||
Trade Name Hi-PORSEAL HPS040B | ||
Adhesive Material Acrylic | ||
Standards/Approvals No | ||
Model Number HPS 040B | ||
Maximum Operating Temperature 121°C | ||
RoHS Status: Exempt
Double sided nano-cell polyurethane foam
High quality UV cured acrylic pressure sensitive cross-linked adhesive
Excellent all round performance in the most demanding of applications
Related links
- Hi-Bond HPS 040B Hi-PORSEAL HPS040B Black Foam Tape 0.4 mm Thick
- Hi-Bond HPS 040B Hi-PORSEAL HPS040B Black Foam Tape 0.4 mm Thick
- Hi-Bond HPS 040B Hi-PORSEAL HPS040B Black Foam Tape 0.4 mm Thick
- Hi-Bond HPS 080B Hi-PORSEAL HPS080B Black Foam Tape 0.8 mm Thick
- Hi-Bond HPS 120B Hi-PORSEAL HPS120B Black Foam Tape 1.2 mm Thick
- Hi-Bond HPS 040B Black Foam Tape 0.4 mm Thick
- Hi-Bond HPS 120B Hi-PORSEAL HPS120B Black Foam Tape 1.2 mm Thick
- Hi-Bond HPS 080B Hi-PORSEAL HPS080B Black Foam Tape 0.8 mm Thick
